领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICB30SF10NOM1实物图
ICB30SF10NOM1商品缩略图

ICB30SF10NOM1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:780.43价格含税(税率13%

商品型号
ICB30SF10NOM1
商品编号
C6577346
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Carlo Gavazzi Computing Solutions; Model: ICB30SF10NOM1
2 Type: Inductive proximity switch with M30 nickel-plated brass housing
3 Sensing distance: 10mm (flush mounting style)
4 Electrical specifications: Rated voltage 10-36 VDC (ripple included); Max output current 200mA (at 50°C), 150mA (50-70°C)
5 Output configuration: Normally open (NO), NPN type open collector
6 Protection functions: Reverse polarity, short circuit, and transient protection
7 Housing materials: Nickel-plated brass body, grey thermoplastic polyester front cap
8 Protection rating: IP67 (dust-tight and water-resistant)
9 Indication: LED light for output ON status
10 Certifications: UL, CSA, CE approved; CSA certified for hazardous locations
11 Connection type: Plug-in for convenient installation and maintenance

使用场景 APPLICATIONS

1 Manufacturing assembly lines: Detect presence of metal components (e.g., bolts, panels) to ensure correct alignment during production
2 Conveyor systems: Count passing metal items or detect their position to trigger sorting/stopping actions
3 Packaging machinery: Verify presence of metal packaging parts (like cans, lids) before sealing or labeling
4 Material handling equipment: Check if metal loads are properly placed on forklifts or robotic arms
5 Automotive production lines: Position metal parts (e.g., engine components) for precise assembly steps
6 Industrial automation: Used in machine tools to detect tool presence or workpiece position to prevent collisions

注意事项 PRECAUTIONS

1 Installation guidelines: For flush sensors in damping material, maintain ≥3xSn free zone (Sn=10mm); non-flush sensors need ≥2.5xSn
2 Adjacent sensor spacing: Flush sensors require ≥30mm (sensor diameter d=30mm) between each other; non-flush sensors need ≥120mm
3 Opposite installation: Keep ≥60mm distance between sensors installed opposite each other
4 Electrical safety: Operate within 10-36 VDC range; do not exceed max output current limits (200mA at 50°C,150mA above 50°C)
5 Target material: Sensing distance varies by target (e.g., steel Fe360 gives full effect; brass CuZn reduces it)
6 Environmental conditions: Avoid temps outside -25~+70°C (operating) or -40~+80°C (storage); ensure IP67 sealing is intact
7 Connection: Use compatible plug connectors (e.g., CONM13NF series) for proper fit and protection
8 Maintenance: Regularly check LED status and connections; clean front cap to avoid sensing interference
ICB30SF10NOM1实物图

ICB30SF10NOM1

价格:780.43

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐