领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICB30LF15NC实物图
ICB30LF15NC商品缩略图

ICB30LF15NC

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:928.77价格含税(税率13%

商品型号
ICB30LF15NC
商品编号
C6577333
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Housing material: Nickel-plated brass (M30 size), durable for industrial environments
2 Sensing principle: Inductive proximity, detects metal objects without physical contact
3 Sensing distance: 15mm (for this model), suitable for medium-range detection needs
4 Supply voltage: 10-36VDC, compatible with common industrial power supplies
5 Output type: Normally closed (NC) configuration, open collector design
6 Protection features: Reverse polarity protection, short circuit protection, transient overvoltage protection
7 IP rating: IP67, dust-tight and waterproof for wet/dusty industrial sites
8 Certifications: UL, CSA, CE, IEC compliant, meeting international safety standards
9 LED indication: Built-in LED for output status monitoring (ON when detecting objects)
10 Connection options: Flexible cable/plug versions available (series-wide), adapting to various installations
11 EMC protection: Complies with IEC 61000-4 standards, resistant to electromagnetic interference

使用场景 APPLICATIONS

1 Manufacturing assembly lines: Detect presence/absence of metal components (bolts, nuts, parts) for proper assembly
2 Packaging machinery: Position metal packaging materials (cans, clips) or check seal integrity
3 Material handling: Monitor metal parts on conveyors (pallets, containers) for flow control
4 Robotics: Assist in accurate positioning of metal workpieces for welding/painting/assembly
5 Automotive production: Detect engine components/body panels for quality control
6 Food/beverage processing: Use in IP67-required areas for metal container detection
7 Machine tools: Detect tool/workpiece position in CNC machines to prevent collisions

注意事项 PRECAUTIONS

1 Installation: Follow flush/non-flush rules—flush needs ≥3×Sn free zone; non-flush needs ≥2×Sn sides and ≥3×Sn front
2 Wiring: Adhere to correct NPN/PNP and NC/NO diagrams; avoid reverse polarity despite protection
3 Environmental limits: Operate at -25~+70°C, store at -40~+80°C; do not exceed these ranges
4 Metal detection: Adjust for reduction factors (steel > copper/aluminum effective distance)
5 Maintenance: Keep front face clean; avoid housing/cable damage to preserve IP67 rating
6 Compliance: Use in applications matching UL/CSA/CE certifications
7 Electrical: Do not exceed max output current (200mA@50°C) or voltage drop (2.5V@200mA)
ICB30LF15NC实物图

ICB30LF15NC

价格:928.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐