领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3TW-2412SZ实物图
AM3TW-2412SZ商品缩略图

AM3TW-2412SZ

  • 工业品

价格:96.1价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3TW-2412SZ
商品编号
C6500606
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant, meeting environmental standards
2 Low-profile metal package for durable protection and efficient heat dissipation
3 High efficiency up to 82% for energy-saving operation
4 Wide 4:1 input voltage range (model AM3TW-2412SZ supports 9-36VDC input)
5 Operating temperature range of -40°C to +85°C, suitable for harsh environments
6 Input/output isolation of 1500VDC for safe electrical separation
7 Continuous short circuit protection to prevent damage from overloads
8 Pin compatible with multiple manufacturers' similar products, easy to replace
9 High output voltage accuracy and stable performance
10 Supports capacitive load up to specified limits (model AM3TW-2412SZ: 680uF max)
11 Single output design with 12VDC output and 250mA maximum current (model-specific)
12 Long MTBF (mean time between failures) of over 121,000 hours, ensuring reliability
13 Filtered input with π-(P)-Network for reduced electromagnetic interference
14 Absolute maximum input voltage rating of 48VDC (model-specific)
15 Peak input voltage withstand time of 0.7-80ms for transient protection
16 Input reflected ripple current controlled to minimize noise impact
17 Line and load voltage regulation within tight limits for stable output
18 Continuous short circuit protection with automatic restart
19 Temperature coefficient of ±0.02%/°C for consistent performance across temperatures
20 Ripple and noise of ≤60mV p-p (measured with 1uF CC) for clean output
21 Nickel-coated copper case material for corrosion resistance and good conductivity
22 Compact dimensions (31.75x20.32x10.16mm) for space-constrained applications
23 Lightweight (17g) for easy integration into portable or small devices
24 Designed to meet multiple safety standards (IEC/EN60950-1, EN55032 Class A, etc.)

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and control modules in manufacturing lines
2 Telecommunications equipment: Providing stable power to communication transceivers, routers, and switches
3 Test and measurement devices: Supporting precision instruments like oscilloscopes, multimeters, and signal generators
4 Embedded systems: Integrating into microcontroller-based projects, IoT devices, and single-board computers
5 Automation machinery: Supplying power to PLCs (Programmable Logic Controllers), HMIs (Human-Machine Interfaces), and motor drives
6 Automotive electronics: Powering auxiliary systems in vehicles (where operating conditions are compatible)
7 Medical equipment accessories: Powering non-critical components in medical devices (note: not for life-support systems)
8 Renewable energy systems: Converting voltage for monitoring and control components in solar or wind power setups
9 Consumer electronics: Powering portable devices like handheld tools, small appliances, and battery-powered equipment

注意事项 PRECAUTIONS

1 Operate the converter within the specified input voltage range (9-36VDC for AM3TW-2412SZ) to prevent damage
2 Do not exceed the maximum output current (250mA for AM3TW-2412SZ) to avoid overheating or performance degradation
3 Ensure proper heat dissipation by allowing adequate airflow around the device, especially in high-temperature environments
4 Follow the recommended EMI circuits (as per the spec sheet) to meet electromagnetic compatibility standards
5 Do not exceed the isolation voltage limit (1500VDC for AM3TW-2412SZ) to maintain electrical safety
6 Handle the device with electrostatic discharge (ESD) precautions to protect sensitive internal components
7 Avoid exposing the converter to moisture or condensation, as it may cause short circuits or corrosion
8 Use appropriate mounting methods to secure the device and prevent mechanical stress on pins
9 Check the pinout diagram carefully before installation to ensure correct wiring (model-specific pin configuration)
10 Do not modify the device or its components, as this may void the warranty and cause safety hazards
11 For applications requiring higher isolation voltage, select models with 3500VDC isolation (not applicable to AM3TW-2412SZ)
12 Refer to the latest datasheet from Aimtec for any updates to specifications or recommended usage guidelines
13 Ensure that the capacitive load connected does not exceed the maximum limit (680uF for AM3TW-2412SZ)
14 Disconnect power before performing any maintenance or wiring changes to prevent electric shock
15 The device is not designed for use in life-support systems or critical medical equipment
16 Store the converter in a dry, cool environment when not in use to extend its lifespan
17 Follow local electrical safety regulations when installing and using the converter
18 Do not operate the device beyond its maximum operating temperature (+85°C) to avoid permanent damage
19 Use suitable fuses or circuit breakers in the input circuit for additional protection
20 Verify the output voltage accuracy under nominal load conditions before integrating into the system
21 Ensure that the input voltage does not exceed the absolute maximum rating (48VDC for AM3TW-2412SZ) even for transient spikes
22 The converter should be used in non-explosive environments unless specifically certified for such use
23 Check for any physical damage to the device before installation to ensure safe operation
AM3TW-2412SZ实物图

AM3TW-2412SZ

价格:96.1

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐