领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3TW-4805DH35Z实物图
AM3TW-4805DH35Z商品缩略图

AM3TW-4805DH35Z

  • 工业品

价格:108.7价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3TW-4805DH35Z
商品编号
C6500614
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, model: AM3TW-4805DH35Z, type: 3W DC-DC converter
2 Wide input voltage range:18-72V DC (4:1 ratio), suitable for varying input power sources
3 Stable output:5V DC, maximum output current of 600mA
4 High isolation voltage:3500V DC, ensuring safe separation between input and output circuits
5 High efficiency: up to 80% (model-specific), reducing power loss and heat generation
6 RoHS compliant, meeting environmental protection standards
7 Low-profile metal package, durable and effective for heat dissipation
8 Continuous short circuit protection, enhancing device reliability and safety
9 Pin compatible with multiple manufacturers' similar models, easy to replace or integrate
10 Operating temperature range: -40°C to +85°C, adaptable to harsh industrial environments
11 Capacitive load tolerance: up to 470uF, suitable for driving capacitive loads
12 Long MTBF: over 121,000 hours (per MIL-HDBK-217F), ensuring long-term stability
13 Compliant with multiple safety standards (IEC/EN60950-1, EN55032 Class A, etc.)

使用场景 APPLICATIONS

1 Industrial control systems: Power supply for PLCs, DCS modules, and industrial sensors
2 Telecom and communication equipment: Power conversion for industrial communication modules and wireless transceivers
3 Test and measurement instruments: Stable power source for precision meters and data acquisition systems
4 Embedded systems: Power for microcontrollers and FPGAs requiring 5V DC output
5 Battery-powered devices: Suitable for 24V/48V industrial battery-powered devices with varying input voltages
6 Factory automation: Power for conveyor system sensors and control panels
7 Process control: Used in chemical and food processing industries for monitoring devices
8 Harsh environment applications: Adaptable to cold storage or desert areas due to wide temperature range

注意事项 PRECAUTIONS

1 Do not exceed the input voltage range of 18-72V DC to prevent device damage
2 Avoid output current over 600mA; overloading may reduce efficiency or cause failure
3 Use the recommended surge/EFT protection circuit (220uF/100V capacitor) for EMC compliance
4 Follow the specified EMI filter circuits for optimal interference suppression
5 Operate within -40°C to +85°C; derate performance in extreme conditions
6 Avoid condensing humidity; store in dry environment (≤95% non-condensing)
7 Follow correct pinout configuration to prevent reverse polarity or wrong connections
8 Prolonged short circuit conditions should be avoided even with protection
9 Mount on a heat-dissipating surface to ensure proper thermal management
10 Refer to Aimtec's latest datasheet for updated specifications before use
AM3TW-4805DH35Z实物图

AM3TW-4805DH35Z

价格:108.7

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐