领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM30C-1215DZ实物图
AM30C-1215DZ商品缩略图

AM30C-1215DZ

  • 工业品

价格:264.38价格含税(税率13%

品牌名称
Aimtec
商品型号
AM30C-1215DZ
商品编号
C6500380
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-compact 1x1 inch footprint, suitable for space-constrained applications
2 Wide 2:1 input voltage range (9-18V DC for AM30C-1215DZ model), adapting to various power sources
3 Dual output design: +12V (1.25A max) and +15V (1A max), meeting multi-voltage power needs
4 High isolation voltage of 1600VDC, ensuring safe separation between input and output circuits
5 Remote ON/OFF function for flexible power management and control
6 Comprehensive protection mechanisms: input under voltage lockout, continuous short circuit protection, over current, over voltage, over temperature protection, and soft start to prevent inrush current
7 Adjustable output voltage for precise voltage calibration
8 Wide operating temperature range (-40°C to +100°C), suitable for harsh environmental conditions
9 High efficiency up to 90% (for AM30C-1215DZ), reducing energy loss and heat generation
10 Safety certifications including CE, cULus, and RoHS compliance, ensuring reliability and regulatory adherence
11 Long MTBF of over 370,000 hours (per MIL-HDBK-217F standard), indicating excellent long-term reliability

使用场景 APPLICATIONS

1 Industrial automation systems: Powering sensors, actuators, and control modules in factory settings
2 Telecommunications equipment: Providing stable power to transceivers, routers, and signal processing units
3 Test and measurement instruments: Supporting precision devices like oscilloscopes, signal generators, and data loggers
4 Embedded electronic systems: Used in compact devices such as IoT gateways, portable diagnostic tools, and embedded computing boards
5 Automotive electronics (off-board or auxiliary systems): Powering in-vehicle accessories or diagnostic equipment
6 Renewable energy systems: Integrating with solar panels or wind turbines to convert and regulate DC power for auxiliary components
7 Medical devices (non-critical): Powering patient monitoring accessories or laboratory equipment (not for life-support systems)

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified range (9-18V DC for AM30C-1215DZ) to avoid damage
2 Follow correct pinout connections as per the datasheet to prevent short circuits or incorrect power distribution
3 For optional-K models (with heatsink), ensure proper mounting and heat dissipation to maintain performance at high temperatures
4 Do not exceed the maximum capacitive load (750uF per output for this model) to avoid instability
5 Use appropriate external EMI filters if required (e.g., for 12V input models to meet EN55032 Class A emissions)
6 Avoid operating beyond the safe operating area (refer to derating curves for output power vs. ambient temperature)
7 The device is not designed for critical life support systems or hazardous environments without additional protection
8 Ensure proper isolation and grounding to comply with safety standards and prevent electrical hazards
9 Regularly check for overheating or abnormal operation; discontinue use if issues are detected
AM30C-1215DZ实物图

AM30C-1215DZ

价格:264.38

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐