领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM30C-2403SZ实物图
AM30C-2403SZ商品缩略图

AM30C-2403SZ

  • 工业品

价格:274.73价格含税(税率13%

品牌名称
Aimtec
商品型号
AM30C-2403SZ
商品编号
C6500382
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-compact footprint of 1.00 x 1.00 inches (25.40 x 25.40 mm) for space-constrained installations
2 Wide input voltage range of 18-36V DC (2:1 ratio) to adapt to varying power sources
3 Single output of 3.3V DC with maximum current of 7A, suitable for low-voltage high-current loads
4 High isolation voltage of 1600VDC between input and output for enhanced safety and noise suppression
5 Remote ON/OFF function for flexible power management
6 Input under voltage lockout to protect against insufficient input voltage
7 Continuous short circuit protection to prevent device damage during output short circuits
8 Adjustable output voltage to fine-tune power supply for specific application needs
9 Operating temperature range of -40°C to +100°C, enabling use in harsh environmental conditions
10 Efficiency up to 90% (for this model) to minimize power loss and heat generation
11 Over current, over voltage, and over temperature protection for comprehensive device safety
12 Soft start function to reduce inrush current during power-up
13 Compliant with CE, cULus, and RoHS standards for global market acceptance
14 Maximum capacitive load of 10,000uF, supporting reactive loads effectively

使用场景 APPLICATIONS

1 Industrial automation systems: Powering sensors, microcontrollers, or actuators in PLCs or robotic equipment
2 Telecommunication devices: Providing stable power to transceivers, modems, or signal processing modules
3 Instrumentation and measurement tools: Supporting precision instruments like oscilloscopes or data loggers requiring consistent low-voltage power
4 Embedded systems and IoT devices: Powering microprocessors, memory modules, or wireless communication chips in smart devices
5 Commercial vehicle electronics: Converting battery voltage (18-36V) to 3.3V for on-board electronic components
6 Renewable energy systems: Adapting power from solar panels or wind turbines to low-voltage electronic parts
7 Auxiliary components in non-critical medical equipment: Powering displays or control panels (validate compliance with medical standards before use)

注意事项 PRECAUTIONS

1 Ensure input voltage remains within the specified range (18-36V DC) to avoid device damage
2 Do not exceed the maximum output current of7A or maximum capacitive load of10,000uF
3 Operate within the temperature range of -40°C to +100°C; derate performance if used above +55°C (refer to datasheet derating curve)
4 Follow correct pinout configuration (per datasheet) for input, output, remote ON/OFF, and trim function wiring
5 Use appropriate heat sinking at high loads or temperatures to maintain performance and longevity
6 Remote ON/OFF function requires signal levels: ON (3-12V DC or open), OFF (0-1.2V DC or short to pin2)
7 Refer to recommended external filter circuits in the datasheet for EMI compliance (especially for 12V input models)
8 Regularly inspect for overheating or abnormal operation to prevent failure
9 Not designed for critical life-support systems or hazardous environments without additional validation
AM30C-2403SZ实物图

AM30C-2403SZ

价格:274.73

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐