领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM20C-1212SZ实物图
AM20C-1212SZ商品缩略图

AM20C-1212SZ

  • 工业品

价格:232.22价格含税(税率13%

品牌名称
Aimtec
商品型号
AM20C-1212SZ
商品编号
C6464780
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-compact 1×1 inch footprint, ideal for space-limited applications
2 Wide 2:1 input voltage range (9-18V DC for AM20C-1212SZ model)
3 High 1600VDC isolation voltage for improved safety and noise immunity
4 Adjustable output voltage to accommodate diverse system requirements
5 Broad operating temperature range: -40°C to +75°C, suitable for harsh environments
6 Built-in over-current and over-voltage protection to prevent device damage
7 High efficiency up to 90% (89% for AM20C-1212SZ), reducing power loss
8 RoHS compliant, meeting environmental protection standards
9 Soft start function to minimize inrush current during startup
10 No minimum load requirement, compatible with low-power or variable-load scenarios
11 UL and CE certified, ensuring adherence to international safety and quality regulations
12 Supports maximum output current of 1.67A (AM20C-1212SZ)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLC modules, sensors, and actuators in factory settings
2 Telecom and networking equipment: Providing stable power to routers, switches, and communication transceivers
3 Test and measurement instruments: Supporting precision devices like oscilloscopes, data loggers, and signal generators
4 Embedded and IoT devices: Integrating into microcontroller-based projects, smart home sensors, and wearable electronics
5 Automotive auxiliary systems: Powering non-critical components such as GPS trackers and infotainment accessories
6 Renewable energy applications: Adapting power from solar panels or battery banks to match load specifications
7 Non-life-support medical equipment: Supplying power to diagnostic tools or monitoring devices

注意事项 PRECAUTIONS

1 Operate within the specified input voltage range (9-18V DC for AM20C-1212SZ) to avoid damage
2 Follow the derating curve to reduce output power in high-temperature environments
3 Use appropriate trimming resistors when adjusting the output voltage (refer to trimming guidelines in the datasheet)
4 Do not exceed the maximum output current of 1.67A (AM20C-1212SZ) to prevent overloading
5 This product is not suitable for critical life support systems, nuclear control systems, or hazardous environments
6 Ensure correct pinout connections to avoid reverse polarity or short circuits
7 Store in a dry, cool place with humidity below 95% (non-condensing)
8 Comply with local safety regulations during installation and operation
9 Avoid exposing the converter to extreme mechanical shock or vibration
AM20C-1212SZ实物图

AM20C-1212SZ

价格:232.22

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐