领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM20CW-2412DZ实物图
AM20CW-2412DZ商品缩略图

AM20CW-2412DZ

  • 工业品

价格:413.03价格含税(税率13%

品牌名称
Aimtec
商品型号
AM20CW-2412DZ
商品编号
C6464784
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Ultra-compact size: 1x1 inch footprint, suitable for space-constrained applications
Wide input voltage range: 9-36V DC, adaptable to various power sources
High isolation voltage: 1600VDC between input and output, ensuring safety and noise reduction
Dual output configuration: ±12V DC with max current ±0.833A each
Adjustable output voltage: Supports trimming to fine-tune output as needed
Remote ON/OFF function: Allows external control of converter operation
No minimum load requirement: Stable performance even with light or no load
Over current and over voltage protection: Enhances system reliability and prevents damage
High efficiency: Up to 89%, reducing power loss and heat generation
Wide operating temperature range: -40°C to +75°C, suitable for harsh environments
RoHS compliant: Meets environmental standards
UL and CE certified: Ensures compliance with safety and quality regulations

使用场景 APPLICATIONS

Industrial automation systems: Powering sensors, actuators, or control modules in manufacturing lines
Embedded electronic devices: Providing isolated power for microcontrollers, DSPs, or communication chips
Telecommunications equipment: Supporting voltage conversion in routers, switches, or base station components
Test and measurement instruments: Delivering stable dual outputs for signal generators, oscilloscopes, or data loggers
Battery-powered systems: Efficient power conversion for portable devices like field monitors or handheld tools
Automotive electronics: Suitable for 12V/24V vehicle systems needing ±12V outputs (e.g., infotainment, diagnostic tools)

注意事项 PRECAUTIONS

Operating temperature derating: Above 55°C, reduce output power according to the derating curve (free air convection) to prevent overheating
Input filtering: Use a 220uF/100V capacitor (as per application circuit) to stabilize input voltage and reduce ripple
Soldering guidelines: Follow lead-free soldering practices; max soldering temperature is 260°C at 1.5mm from the case for no more than 10 seconds
Trimming operation: Refer to the trimming circuit diagram for proper adjustment of output voltage using a trim pot
Absolute ratings: Do not exceed peak input voltage (100VDC for 24V nominal input) or max operating temperature (125°C case temp)
Application restrictions: Not designed for critical life support systems, hazardous environment equipment, or nuclear control systems
Spec update check: Always refer to the latest datasheet on aimtec.com for current specifications before use
Pin connection: Ensure correct wiring according to the pinout diagram to avoid damage or malfunction
AM20CW-2412DZ实物图

AM20CW-2412DZ

价格:413.03

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐