ADA1000F-24-JR
- 工业品
价格:¥4274.21价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- ADA1000F-24-JR
- 商品编号
- C6459458
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
High power output with peak power capability
2
Supports parallel operation, master-slave operation and N+1 redundant configuration (optional)
3
Equipped with harmonic attenuator complying with IEC61000-3-2
4
Universal input voltage range: AC85-264V or DC100-370V
5
Optional functions: remote ON/OFF control, alarm output, fan unit for cooling
6
Safety approvals: UL60950-1, IEC60950-1, EN62368-1, DEN-AN, CE, UKCA and RoHS compliant
7
EMI compliance: FCC-B, CISPR22-B, EN55022-B, VCCI-B
8
Protection features: overcurrent (automatic recovery), overvoltage and short circuit protection
9
5-year warranty (refer to instruction manual)
10
High efficiency up to 89% at rated load
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, motor drives and control panels
2
Telecommunication equipment: Supporting network switches, routers and small base stations
3
Test & measurement instruments: Providing stable power for oscilloscopes and signal generators
4
Commercial electronic devices: POS terminals, digital signage and office automation gear
5
Medical auxiliary tools: Non-invasive diagnostic equipment complying with safety standards
6
Renewable energy monitoring: Data loggers for solar/wind energy systems
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with max insertion depth of 6mm; keep ≥20mm spacing between adjacent units
2
Cooling: Avoid blocking ventilation holes; follow derating curves for ambient temp and cooling method
3
Operation: Read instruction manual thoroughly before use; do not exceed rated voltage/current limits
4
Maintenance: Regularly clean dust from ventilation grilles; ensure secure connections
5
Derating: Adjust load factor based on ambient temperature (convection cooling derates at higher temps)

ADA1000F-24-JR
价格:¥4274.21
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- ACT24MB35JA-6149 [V001]
- ADA1000F-24-W
- ACT24MB98AN
- ADA1000F-30-F
- ACT24MB98HB-6149 [V001]
- ADA1000F-36
- ACT24MB98JC-6149 [V001]
- ADA1000F-48-TW
- ACT24MB99HD-6149 [V001]
- ADA600F-24-R
- ACT24MB99HN-6149 [V001]
- ADA600F-30-JR
- ACT24MB99SA-6149 [V001]
- ADA600F-30-T
- ACT24MC04JN-6149 [V001]
- ADA600F-36-GR
- ACT24MC04SC-6149 [V001]
- ACT24MC04SE-6149 [V001]
- ACT24MC08SD-6149 [V001]
- ADA750F-36-JR
- ACT24MC35HA-6149 [V001]