我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ADA1000F-48-TW实物图
ADA1000F-48-TW商品缩略图

ADA1000F-48-TW

  • 工业品

价格:4274.21价格含税(税率13%

品牌名称
Cosel
商品型号
ADA1000F-48-TW
商品编号
C6459466
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High power and peak power capability to handle transient loads
2 Rated output specifications for ADA1000F-48: 48V DC output, with rated current of 21A (peak 31.5A) under convection cooling and 25A (peak41.5A) under forced air cooling
3 Support for parallel operation: master-slave mode or N+1 redundant configuration (optional)
4 Universal input voltage range: AC85-264V or DC100-370V, adapting to various power grids
5 Optional fan unit for enhanced cooling in high-load scenarios
6 Built-in functions: current monitor, remote ON/OFF control, and alarm outputs (optional)
7 Compliance with multiple safety agency approvals: UL60950-1, EN62368-1, etc.
8 Certifications: CE marking, UKCA marking, RoHS Directive compliance
9 EMI compliance: FCC B, CISPR22 B, EN55022 B, VCCI B
10 Long-term reliability: 5-year warranty (refer to instruction manual for details)
11 Overcurrent (101-110% of peak current) and overvoltage (115-130% of rated voltage) protection with automatic recovery
12 Optional harmonic attenuator to meet IEC61000-3-2 standards

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, motor drives, and control panels in manufacturing lines
2 Telecom communication equipment: Supplying stable 48V power to routers, switches, base station components, and telecom infrastructure
3 Test and measurement devices: Supporting precision instruments like oscilloscopes, signal generators, and analyzers requiring reliable DC power
4 Critical infrastructure: Redundant power systems for data centers, server racks, and emergency backup systems where uptime is critical
5 Industrial control systems: Powering process control devices and monitoring equipment in factories
6 Broadcast and media equipment: Providing consistent power to video editing stations, transmitters, and studio gear

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with a maximum insertion depth of 6mm to avoid damaging internal components
2 Spacing: Maintain a minimum 20mm gap between adjacent units when installing multiple power supplies to ensure adequate ventilation
3 Cooling: Ensure proper convection or forced air cooling (optional fan);do not block ventilation holes on the unit
4 Derating: Adjust the load factor based on ambient temperature—refer to the derating curves for convection cooling (up to 70°C) and forced air cooling (up to 80°C)
5 Pre-use preparation: Read the official instruction manual and "Before using our product" document thoroughly before installation and operation
6 Optional functions: Follow the wiring guidelines in the manual if using remote ON/OFF control or alarm outputs
7 Protection: The unit features overcurrent and overvoltage protection with automatic recovery; disconnect power before maintenance or wiring changes
8 Input voltage: Ensure the input voltage matches the universal range (AC85-264V or DC100-370V) to prevent damage
ADA1000F-48-TW实物图

ADA1000F-48-TW

价格:4274.21

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐