预售商品

NMP1K2-CKCECE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKCECE-00
- 商品编号
- C6336556
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power (each module up to 240W, total not exceeding 1200W)
2
Compatible with multiple output modules: 5V@36A (C code),12V@20A(E),24V@10A(H),48V@5A(K), dual output 30V@5A each (D code)
3
Wide input voltage range:90~264VAC or 120~370VDC; frequency range 47~63Hz
4
High power factor:>0.95 at 230VAC full load, >0.98 at115VAC full load
5
High efficiency: Up to91% (full case load with H/K modules at nominal24V/48V)
6
Compliance with multiple safety standards: Medical (ANSI/AAMI ES60601-1 Ed3.1), ITE (UL62368-1, EN62368-1), EAC TP TC004
7
Strong isolation protection: Primary-Secondary (2x MOPP), Primary-Earth (1x MOPP); withstand voltage: I/P-O/P(4KVAC), I/P-FG(2KVAC), O/P-FG(0.5KVAC)
8
Comprehensive protection: Overload (constant current limiting), Overvoltage (shut down, re-power to recover), Over temperature (shut down, auto recover when cool)
9
Remote control functions: Global (RC1) and local (RC2/RC3) ON/OFF; remote sense (+S/-S) to compensate voltage drop up to0.5V
10
Auxiliary power output:5V@2A for system use
11
Wide working temperature range: -30~+70℃ (with derating above50℃)
12
Vibration resistance:10~500Hz,2G acceleration,10min per cycle,60min along X/Y/Z axes
使用场景 APPLICATIONS
1
Industrial automation systems (PLCs, control panels, motor drives)
2
Medical equipment (compliant with ES60601-1 Ed3.1, suitable for diagnostic/therapeutic devices)
3
Test and measurement instruments (oscilloscopes, signal generators)
4
Telecom and data communication equipment (routers, switches, base stations)
5
Data centers (server power distribution, backup systems)
6
Industrial robotics and automation (robot controllers, servo drives)
7
Instrumentation and process control systems
8
Applications requiring multiple adjustable DC outputs with high reliability and safety compliance
注意事项 PRECAUTIONS
1
Derate output current according to ambient temperature (refer to derating curve for values above50℃)
2
Low temp derating: For output voltage <12V and ambient temp between-15℃ to-30℃, reduce output current to90% of rated
3
Mounting: Follow screw size (M4 for front-end, M3.5 for DC output) and torque limits (max12Kgf-cm for AC terminal,10Kgf-cm for DC terminal)
4
Shorting connector: Keep RC1-GND-P shorting connector installed unless using global ON/OFF control (no output without it)
5
Remote sense: Connect +S/-S pins to load terminals to compensate wiring voltage drop (max0.5V)
6
Parallel operation guidelines: Connect CS pins of modules, ensure output voltage difference <0.2V, total power ≤1200W, use short/large diameter wires, turn all modules on/off simultaneously, do not use PC function
7
Blank slots: Install BLANK-NMS240 accessory in empty slots to maintain safety and cooling
8
Environmental precautions: Avoid condensing humidity, corrosive gases, or dust-laden environments
9
Comply with local electrical safety codes for installation

NMP1K2-CKCECE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CKCECK-00
- NMP1K2-CKCEEK-04
- NMP1K2-CKCHEH-00
- NMP1K2-CKCKEE-05
- NMP1K2-CKCKEK-00
- NMP1K2-CKCKK#-04
- NMP1K2-CKEE#C-03
- NMP1K2-CKEE#E-03
- NMP1K2-CKEE#H-03
- NMP1K2-CKEEEE-09
- NMP1K2-CKEEHH-03
- NMP1K2-CKEHEE-00
- NMP1K2-CKEHKK-00
- NMP1K2-CKEKHE-00
- NMP1K2-CKHCEE-00
- NMP1K2-CKHCHH-00
- NMP1K2-CKHCKE-00
- NMP1K2-CKHCKK-05
- NMP1K2-CKHEEC-04
- NMP1K2-CKHEEE-05
- NMP1K2-CKHEKE-00