领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CKHCKK-05实物图
NMP1K2-CKHCKK-05商品缩略图

NMP1K2-CKHCKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CKHCKK-05
商品编号
C6336574
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC /120~370VDC
3 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards
4 Multiple output module options: NMS-240 series (5V/36A,12V/20A,24V/10A,48V/5A) each up to 240W
5 Built-in protection functions: Overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (automatic recovery after cooling)
6 Supports remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV) and current programming (PC)
7 Current sharing function for parallel operation of modules to balance load
8 Provides DC OK signal (TTL level) to indicate module output status and temperature alarm signal (T-Alarm)
9 Auxiliary power outputs: Front-end 5V/2A, module 5V/10mA
10 Global (entire unit) and local (individual module) ON/OFF control options
11 High efficiency and power factor: PF>0.95 at 230VAC full load, typ. efficiency up to 91%
12 Low leakage current: <400uA at 264VAC
13 Compact mechanical design with specified mounting torque requirements

使用场景 APPLICATIONS

1 Medical equipment (e.g., diagnostic devices, patient monitoring systems) due to medical safety compliance
2 Industrial automation systems (e.g., PLCs, motor drives, sensors) requiring multiple DC voltages
3 Test and measurement instruments needing flexible, stable power supplies
4 Telecommunications and data center equipment for modular power distribution
5 LED lighting systems with varying voltage requirements
6 Audio/video and broadcast equipment requiring reliable DC power
7 Any application that demands customizable, high-reliability DC power with multiple output channels

注意事项 PRECAUTIONS

1 Ensure the shorting connector (from RC1 to GND-P) is installed if not using external global ON/OFF control
2 For parallel operation of modules: Connect CS pins of all modules, ensure output voltage difference <0.2V, total power does not exceed 1200W
3 Remote sense lines (+S/-S) should be twisted pairs to reduce electromagnetic interference
4 When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value
5 Follow specified mounting torque: AC input terminal up to12Kgf-cm, DC output terminal up to10Kgf-cm
6 Do not overload individual modules or the total system beyond rated limits
7 Ensure proper grounding to prevent electrical shock and ensure stable operation
8 For local ON/OFF control of modules: Open circuit between RC2 and GND turns output ON, short circuit turns it OFF
9 When using voltage/current programming, refer to the function manual for correct pin connections and voltage ranges
10 Store and operate within specified temperature (-30~+70°C) and humidity (20~90% RH non-condensing) ranges
NMP1K2-CKHCKK-05实物图

NMP1K2-CKHCKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐