预售商品

NMP1K2-CHKECH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CHKECH-00
- 商品编号
- C6336537
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots (NMP1K2 model) supporting flexible configuration via compatible output modules (NMS-240 single output, NMD-240 dual output)
2
Total maximum output power of 1200W
3
Wide input voltage range:90~264VAC or120~370VDC
4
High efficiency up to91% (typical for full case load with H/K modules at nominal24V/48V)
5
Compliance with multiple safety standards including medical (ANSI/AAMI ES60601-1 Ed.3.1) and ITE (UL62368-1, TUV EN60601-1 Ed.3.1, etc.)
6
Rich protection functions: over-temperature (auto-recover after cooling), over-voltage (re-power to recover), over-load (constant current limiting), short circuit protection
7
Support for remote control (ON/OFF via RC pins), remote sense (compensates voltage drop up to0.5V), DC OK signal (TTL level indicating output status)
8
Functions for output voltage programming (PV pin) and current programming (PC pin)
9
Compact dimensions:250*127*41mm (L*W*H) and weight of2kg (typical)
10
Compatible with current sharing for parallel operation of modules to balance load
使用场景 APPLICATIONS
1
Industrial automation systems requiring multiple stable DC power outputs
2
Medical equipment compliant with ES60601-1 safety standards
3
Test and measurement instruments needing configurable voltage and current outputs
4
Data centers or server racks for modular power distribution
5
Telecommunication devices demanding reliable and flexible power supplies
6
Laboratory setups where adjustable power parameters are essential
7
Equipment in scenarios needing wide input voltage compatibility
注意事项 PRECAUTIONS
1
Ensure the shorting connector accessory (RC1 to GND-P) is properly installed to enable output
2
Twist remote sense lines in pairs to reduce interference
3
For parallel module operation: connect CS pins mutually, keep output voltage difference <0.2V between modules, do not exceed total1200W output, use short/large diameter wiring, and control all parallel modules ON/OFF simultaneously
4
Disable output current programming (PC function) when modules are in parallel
5
For output voltage <12V and ambient temperature between-15°C to-30°C, derate output current to90% of rated value
6
Follow recommended mounting torque:12Kgf-cm for AC input terminal,10Kgf-cm for DC output terminal
7
Use specified screw sizes:M4 for mounting, M3.5 for DC output terminals
8
Do not exceed maximum load current for auxiliary power outputs (5V-AUX-P:2A for NMP1K2; Vcc2:10mA for modules)

NMP1K2-CHKECH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CHKEHK-00
- NMP1K2-CHKHCH-00
- NMP1K2-CHKHEH-00
- NMP1K2-CHKHHC-04
- NMP1K2-CHKHHE-00
- NMP1K2-CHKKE#-03
- NMP1K2-CHKKHK-03
- NMP1K2-CHKKKC-04
- NMP1K2-CHKKKH-03
- NMP1K2-CK#KCC-00
- NMP1K2-CK#KKE-04
- NMP1K2-CKC#CC-05
- NMP1K2-CKCC#C-03
- NMP1K2-CKCCCC-03
- NMP1K2-CKCCCK-00
- NMP1K2-CKCCHE-03
- NMP1K2-CKCCKH-03
- NMP1K2-CKCECC-05
- NMP1K2-CKCECE-00
- NMP1K2-CKCECK-00
- NMP1K2-CKCEEK-04