领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-#KHH##-03实物图
NMP1K2-#KHH##-03商品缩略图

NMP1K2-#KHH##-03

  • 工业品

价格:2336.25价格含税(税率13%

200+2194.21
500+2120.89
1000+2084.66
品牌名称
MW(明纬)
商品型号
NMP1K2-#KHH##-03
商品编号
C6336412
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Compatible with NMS-240 single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules (30V/5A each, combined 240W max)
3 Wide input voltage range:90~264VAC (47~63Hz) or120~370VDC, suitable for global applications
4 High power factor:>0.95 at230VAC full load,>0.98 at115VAC full load, reducing grid interference
5 High efficiency:Up to91% at full load with H/K modules (24V/48V nominal voltage), saving energy
6 Comprehensive protection mechanisms:Overvoltage Protection(OVP),Overcurrent Protection(OCP),Overtemperature Protection(OTP),Overload Protection(OLP)
7 Flexible control options:Global ON/OFF (via RC1 pin) and local ON/OFF (via RC2/RC3 pins for modules)
8 Remote sense function:Compensates voltage drop on load wiring up to0.5V, ensuring accurate output at load end
9 Current sharing capability:Supports parallel operation of modules (max6 slots) with balanced current distribution
10 Status monitoring signals:DC OK (TTL level for module output status) and T-Alarm (overtemperature alarm)
11 Compliance with safety standards:IEC60601-1(medical),UL62368-1(ITE)
12 Auxiliary power outputs:5V/2A front-end auxiliary power and5V/10mA module auxiliary power

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs,DCS,servo drives and sensors
2 Medical equipment:Diagnostic devices,patient monitoring systems (compliant with medical safety standards)
3 Test and measurement instruments:Precise voltage/current output for electronic component testing
4 Communication infrastructure:Routers,switches,base stations needing redundant power
5 Data centers/rack-mounted systems:Scalable modular power for rack installations
6 Industrial control systems:Manufacturing lines,process control systems
7 Redundant power systems:Critical applications requiring continuous power supply
8 Remote-controlled systems:Devices needing remote ON/OFF,voltage/current programming

注意事项 PRECAUTIONS

1 Installation:Follow mounting torque (7~10 Kgf-cm for M4 screws) and airflow direction for heat dissipation
2 Module compatibility:Only use NMS-240/NMD-240 modules specified by the manufacturer
3 Parallel operation:Connect CS pins correctly,ensure output voltage difference <0.2V between modules,total power ≤1200W
4 Remote sense:Use twisted-pair cables for sense lines to minimize EMI
5 Control logic:Global ON/OFF (short RC1 to GND-P for ON;open for OFF);Local ON/OFF (open RC2/RC3 to GND for ON;short for OFF)
6 Derating:Adjust output current as per derating curve (e.g.,90% rated current for output <12V at -15~-30℃)
7 Safety:Disconnect AC power before maintenance;avoid touching live parts
8 Shorting connector:Install if global ON/OFF control is not used
9 Overload prevention:Do not exceed rated power of the supply or modules
NMP1K2-#KHH##-03实物图

NMP1K2-#KHH##-03

价格:2336.25

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐