预售商品

NMP1K2-CECEEK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CECEEK-00
- 商品编号
- C6336428
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply (NMP1K2 series,1200W max,6 slots) with configurable output modules (single NMS-240 or dual NMD-240)
2
Wide input range:90~264VAC/120~370VDC, frequency range47~63Hz, high power factor (>0.95@230VAC full load)
3
High efficiency up to91% (typ. at full load with H/K modules 24V/48V)
4
Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
5
Rich protection functions: Overload (constant current limiting), Overvoltage (shutdown, repower to recover), Over temperature (shutdown, auto-recover after cooling)
6
Flexible control options: Global (unit-level) or local (module-level) ON/OFF control; remote sense (+S/-S) to compensate load wiring voltage drop; output voltage (PV pin) and current (PC pin) programming
7
Status monitoring: DC OK signal (TTL level, indicates module output status) and T-Alarm (over temperature warning signal)
8
Parallel operation support: Connect CS pins of modules for current sharing; max6 modules in parallel (total power ≤1200W)
9
Auxiliary power outputs: Front-end5V/2A (AUX-P), module-level5V/10mA (Vcc2)
10
Compact design: Front-end dimensions250*127*41mm (L*W*H), module dimensions118.5*37.9*18mm
注意事项 PRECAUTIONS
1
Ensure shorting connector (RC1 to GND-P) is installed; unit won't output power otherwise
2
Local ON/OFF: For NMS-240, open RC2 to GND for ON; for NMD-240, open RC2/RC3 to GND1/GND2 for ON
3
Remote sense: Use +S/-S pins to compensate load wiring voltage drop (max0.5V)
4
Parallel operation: Connect CS pins; output voltage difference <0.2V between modules; total power ≤1200W; use short large-diameter wires
5
Over temperature: Wait for cooling before restarting after shutdown
6
Derating: When output voltage <12V and temp -15~-30°C, derate current to90% of rated
7
Empty slots: Use BLANK-NMS240 covers (contact Meanwell)
8
Wiring: Follow correct pin assignments to avoid damage
9
Programming: Refer to spec sheet for PV/PC pin external voltage ranges

NMP1K2-CECEEK-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#KKH#H-02
- NMP1K2-CECEHE-00
- NMP1K2-CECHEK-00
- NMP1K2-#KKHHH-02
- NMP1K2-CECHKH-00
- NMP1K2-#KKKEC-07
- NMP1K2-CECKCC-05
- NMP1K2-#KKKHE-03
- NMP1K2-CECKHE-00
- NMP1K2-CEE###-02
- NMP1K2-#KKKKK-11
- NMP1K2-CEE#H#-02
- NMP1K2-CEECEE-00
- NMP1K2-CEEE#H-07
- NMP1K2-C#CCHC-03
- NMP1K2-CEEECH-07
- NMP1K2-C#CCKC-03
- NMP1K2-C#CCKK-03
- NMP1K2-CEEEEC-00
- NMP1K2-CEEEEC-03
- NMP1K2-CEEEEE-07