领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CKECCC-05实物图
NMP1K2-CKECCC-05商品缩略图

NMP1K2-CKECCC-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CKECCC-05
商品编号
C6243866
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: NMP1K2 supports up to 6 slots for output modules (NMS-240 single output, NMD-240 dual output) to flexibly configure 5V/12V/24V/48V outputs
High power capacity: Max total output power of 1200W for NMP1K2
Wide input range: 90~264VAC or 120~370VDC, compatible with global power grids
High efficiency: Up to 91% efficiency at full load (with H/K modules at 24V/48V)
Safety compliance: Meets medical (2x MOPP) and ITE safety standards
Multiple protections: Overload/overvoltage (shut down, re-power to recover), overtemperature (auto-recover when cool), constant current limiting
Remote functions: ON/OFF control via RC pins, remote sense (compensate voltage drop up to 0.5V), DC OK signal (TTL level output status)
Programmable outputs: PV pin for voltage programming, PC pin for current programming
Parallel operation: CS pin enables current sharing, max 6 modules for NMP1K2
Auxiliary power: 5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

Industrial automation systems: Power PLCs, sensors, actuators with flexible outputs
Medical equipment: Safe power for diagnostic tools and patient monitors (meets medical standards)
Test & measurement setups: Adjustable voltage/current for component testing
Data centers: Parallel operation for high-power server/storage needs
Telecom equipment: Stable power with remote monitoring for routers/switches
Embedded systems: Customizable power for diverse embedded device requirements
Laboratory R&D: Flexible power supply for experimental projects

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7-10 Kgf-cm torque) for front-end; M3.5 screws (max10Kgf-cm) for output terminals
2 Global ON/OFF: Assemble shorting connector from RC1 to GND-P if not using external control
3 Remote sense: Connect +S/-S to load terminals to compensate voltage drop
4 Parallel operation: Connect CS pins, voltage difference <0.2V, total power ≤1200W, use short/large wires, disable PC function
5 Derating: For output <12V and -15~-30°C, reduce current to 90% of rated
6 Protection: Overload/OVP requires re-power to recover; overtemperature triggers T-Alarm signal
7 Wiring: Ensure correct polarity and appropriate wire gauge
8 Programming: Follow manual for PV/PC pin external voltage connections
NMP1K2-CKECCC-05实物图

NMP1K2-CKECCC-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐