预售商品

NMP1K2-CKHEEE-04
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKHEEE-04
- 商品编号
- C6243884
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 front-end (1200W max, 6 slots) compatible with NMS-240 (single output, up to240W) and NMD-240 (dual output, up to240W) modules, supporting multiple voltage outputs (5V,12V,24V,48V, dual30V)
2
Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (EN60601-1, EN62368-1, IEC60950-1 etc.)
3
Wide input range: 90-264VAC /120-370VDC, 47-63Hz
4
High efficiency: Up to91% (for H/K modules at 24V/48V nominal voltage)
5
Rich protection functions: Overload (OCP), overvoltage (OVP), overtemperature (OTP), short circuit protection; auto-recovery or re-power on recovery
6
Comprehensive control & monitoring: Global/local remote ON/OFF, DC OK signal (TTL level), temperature alarm (T-Alarm), remote sense (compensates voltage drop up to0.5V), output voltage/current programming (PV/PC), current sharing (CS) for parallel operation
7
Compact mechanical design: 250x127x41mm size for NMP1K2, M4 screw mounting with7-10 Kgf-cm torque, specified airflow direction for cooling
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, DCS, servo drives, industrial sensors
2
Medical equipment: Suitable for devices requiring medical safety standards (diagnostic tools, patient monitors)
3
Communication infrastructure: Supporting routers, switches, base stations
4
Test & measurement instruments: Stable power for lab equipment, oscilloscopes, signal generators
5
Industrial control systems: Powering control modules and peripherals
6
Data centers: Auxiliary power for server racks or storage devices
7
Renewable energy systems: Integration with DC power sources (120-370VDC input)
注意事项 PRECAUTIONS
1
Installation: Follow mounting specs (M4 screws,7-10 Kgf-cm torque), maintain required airflow direction for heat dissipation
2
Derating guidelines: Reduce output current when ambient temp exceeds50°C; derate to90% rated current if output voltage <12V and temp is-15 to-30°C
3
Remote control: Ensure shorting connector (RC1 to GND-P) is installed if not using global ON/OFF; Local ON/OFF: open=ON, short=OFF
4
Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; max6 modules for NMP1K2; avoid PC function in parallel mode
5
Safety: Adhere to isolation requirements (primary-secondary4KVAC, primary-earth2KVAC); leakage current <400uA at264VAC
6
Environmental: Operate within-30 to+70°C temp range (derate at high temps) and20-90% RH non-condensing
7
Wiring: Use appropriate wire gauge; twisted pairs for remote sense to minimize noise

NMP1K2-CKHEEE-04
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCCCCC-05
- NMP1K2-CKHEHC-00
- NMP1K2-CCCCCH-13
- NMP1K2-CKHHCH-00
- NMP1K2-CCCCEH-01
- NMP1K2-CCCCEK-06
- NMP1K2-CKKCCC-09
- NMP1K2-CCCCKH-01
- NMP1K2-CKKCCH-02
- NMP1K2-CKKCHK-00
- NMP1K2-CCCECC-02
- NMP1K2-CKKCHK-02
- NMP1K2-CCCECE-00
- NMP1K2-CKKEEE-09
- NMP1K2-CCCEEE-01
- NMP1K2-CKKHEC-02
- NMP1K2-CCCEHC-01
- NMP1K2-CKKHHH-00
- NMP1K2-CCCEHH-02
- NMP1K2-CKKKCE-02
- NMP1K2-CCCEKH-06