领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CKCEKK-05实物图
NMP1K2-CKCEKK-05商品缩略图

NMP1K2-CKCEKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CKCEKK-05
商品编号
C6243857
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Front-end model: NMP1K2 (6 slots, maximum total power 1200W)
2 Input specifications: 90~264VAC /120~370VDC voltage range, 47~63Hz frequency range; power factor >0.95@230VAC full load, typical efficiency up to91%
3 Output modules: Compatible with NMS-240 (single output, up to240W each) and NMD-240 (dual output, up to240W combined) series; modules support adjustable output voltages (e.g.,5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V)
4 Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 etc.)
5 Protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto recover after temp drop), short circuit (hiccup mode or constant current limiting)
6 Functional features: Remote sense (compensates up to0.5V voltage drop), global/local remote on/off, output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (CS for parallel operation), auxiliary power (5V/2A for front-end,5V/10mA for modules)
7 Mechanical specs: Front-end dimensions250*127*41mm(L*W*H), weight ~2kg; module dimensions118.5*37.9*18mm, weight ~0.142kg(NMS)/0.152kg(NMD)
8 EMC compliance: EN55032 Class B (emission), EN61000-4 series immunity (ESD level4, RF field level3 etc.)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitoring systems (due to medical safety compliance)
2 Industrial automation: PLC systems, industrial control panels, robotics (needs stable modular power with multiple outputs)
3 Telecommunications: Telecom racks, network switches/routers (requires wide input range and reliable power)
4 Test and measurement: Laboratory testing instruments (needs precise voltage control and programmable features)
5 Data centers: Server peripherals, storage devices (benefits from parallel operation and current sharing)
6 Renewable energy: Small solar/wind power conversion systems (supports wide DC input range)
7 Other ITE applications: Industrial computers, embedded systems requiring multiple voltage outputs

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm for front-end AC terminal,10Kgf-cm for module DC terminal); ensure proper grounding
2 Operation:
3 Global on/off: Assemble the shorting connector (RC1 to GND-P) if not using global control; else, no output
4 Local on/off: For NMS modules: open RC2-GND to turn on, short to turn off; for NMD modules: open RC2-GND1 (V1) or RC3-GND2(V2) to turn on
5 Remote sense: Use twisted pairs for sense lines to minimize noise
6 Parallel operation: Connect CS pins of NMS modules; total power ≤1200W (NMP1K2); ensure output voltage difference <0.2V; avoid PC function in parallel
7 Derating: When output voltage <12V and temp is -15~-30°C, derate current to90% of rated; follow derating curves for temp/voltage
8 Maintenance: Keep unit dust-free; avoid condensing humidity (20~90% RH non-condensing); do not disassemble without professional guidance
NMP1K2-CKCEKK-05实物图

NMP1K2-CKCEKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐