E2E-X10Y2-US
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥984.95价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2E-X10Y2-US
- 商品编号
- C6234533
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
AC 2-wire proximity sensor with shielded M30 × P1.5 thread design
2
Sensing distance: 10mm ±10% (detects ferrous metals; sensing distance reduces for non-ferrous metals)
3
Oil-resistant performance: Standard cable made of oil-resistant PVC; sensing surface uses cutting oil-resistant material
4
Mutual interference prevention: Different frequency models available to avoid cross-interference between multiple sensors
5
Environmental protection: IP67 rating (dust-tight and water-resistant); operating temperature range -25°C to 70°C (no icing or condensation)
6
Cable protection: Built-in cable protector to reduce disconnection risks
7
Status indicator: Red operation indicator to display working state
8
Mounting accessories: Two clamping nuts and one toothed washer included for secure installation
9
Load range: Supports AC load current of 5mA to 300mA
10
Cable extension: Allowable extension up to 200m with separate metal conduit
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence of metal parts (e.g., bolts, nuts, metal components) during assembly
2
Packaging machinery: Check if metal inserts or packaging materials are correctly placed before sealing
3
Conveyor systems: Sense position of metal workpieces on conveyors for sorting or precise stopping
4
Machine tools: Detect tool position or metal workpiece presence to trigger machining operations
5
Material handling: Verify proper placement of metal loads on AGVs or forklifts
6
Automotive production: Align metal body parts or detect metal fasteners in manufacturing lines
7
Electrical equipment manufacturing: Ensure metal components are installed correctly in motors or switchgear
注意事项 PRECAUTIONS
1
Mounting clearance: Follow recommended distances from surrounding metal to avoid performance degradation (refer to product manual for exact values)
2
Tightening torque: Do not over-tighten clamping nuts; adhere to specified torque limits (e.g., M30 nut torque guidelines)
3
Mutual interference: Maintain minimum distances between sensors; use different frequency models if close mounting is required
4
Load safety: Avoid short-circuiting the load; ensure load current stays within 5mA to 300mA
5
Cable care: Do not pull or twist the cable excessively; use the protector to prevent damage
6
Environmental limits: Do not operate in areas with icing, condensation, or temperatures outside -25°C to 70°C
7
PLC compatibility: Check residual voltage, leakage current, and load current against PLC input requirements before connection
8
Maintenance: Regularly clean the sensing surface to remove oil, dust, or debris for accurate detection

E2E-X10Y2-US
价格:¥984.95
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐