领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHHKC-02实物图
NMP1K2-HHHHKC-02商品缩略图

NMP1K2-HHHHKC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHHKC-02
商品编号
C6134249
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-HHHHKC-02 (1200W modular power supply with 6 slots)
2 Modular design: Supports NMS-240 single-output modules (H=24V@10A, K=48V@5A) for flexible output configuration
3 Wide input range: 90~264VAC /120~370VDC, frequency range:47~63Hz
4 High efficiency: Up to 91% (full load with H/K modules at nominal 24V/48V)
5 Multiple protections: Overload (constant current limiting), overvoltage (shut down & re-power recover), overtemperature (shut down & auto recover after cooling)
6 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
7 Functional features: Remote sense (compensates up to 0.5V voltage drop), current sharing (for parallel operation), DC OK signal (TTL level output status), global/local ON/OFF control
8 Auxiliary power:5V@2A (NMP1K2) for external devices
9 Compact size:250×127×41mm (L×W×H), lightweight (2kg typ.)
10 Derating capability: Adjusts output current based on ambient temperature and input voltage for reliable operation

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators with multiple voltage requirements
2 Medical equipment: Suitable for devices needing medical safety compliance (e.g., diagnostic tools, patient monitors)
3 Test and measurement instruments: Flexible power for lab equipment requiring various output voltages
4 Communication networks: Powering routers, switches, and communication modules in data centers or telecom rooms
5 Industrial control panels: Providing stable power to control systems with multiple components
6 Robotics: Supporting different voltage needs of robotic arms, controllers, and peripheral devices
7 Data center accessories: Modular power distribution for server racks or edge computing devices
8 Custom power solutions: Ideal for applications needing configurable output voltages and reliable performance

注意事项 PRECAUTIONS

1 Derating requirements: If output voltage <12V and ambient temperature is -15~-30°C, derate output current to90% of rated value; follow derating curves for high ambient temps or low input voltages
2 Mounting instructions: Use M4 screws with recommended torque of7~10 Kgf-cm; avoid exceeding max penetration depth (4mm)
3 Global ON/OFF setup: Ensure the shorting connector (RC1 to GND-P) is installed for normal operation if global control is not used
4 Remote sense wiring: Use twisted pairs for +S/-S lines to minimize noise interference
5 Parallel operation notes: Max6 modules for NMP1K2; CS pins of all modules must be connected; total power ≤1200W; no PC (current programming) function when in parallel
6 Local ON/OFF control: For NMS-240 modules, open RC2 to GND for ON, short for OFF; ensure correct wiring to avoid unintended shutdown
7 Auxiliary power limits: Do not exceed2A load for the5V auxiliary output of NMP1K2
8 Safety compliance: Install in accordance with relevant safety standards; avoid exposure to moisture or extreme environments
9 Over-temperature handling: If T-Alarm signal is high (4.5~5.5V), check cooling conditions and reduce load to prevent shutdown
NMP1K2-HHHHKC-02实物图

NMP1K2-HHHHKC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐