领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHH#E-07实物图
NMP1K2-HHHH#E-07商品缩略图

NMP1K2-HHHH#E-07

  • 工业品

价格:3008.79价格含税(税率13%

200+2825.86
500+2731.43
1000+2684.77
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHH#E-07
商品编号
C6134241
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Meanwell), model NMP1K2-HHHH#E-07, belonging to NMP series (1200W max, 6 slots)
2 Input specs: 90~264VAC /120~370VDC voltage range,47~63Hz frequency range; power factor >0.95 (230VAC full load)/>0.98 (115VAC full load); efficiency up to91% (full load with H/K modules at24V/48V nominal)
3 Safety compliance: Meets IEC/EN/UL60601-1 (medical,2x MOPP between primary-secondary), IEC/EN/UL62368-1 (ITE), EAC TP TC004 standards
4 Protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover when cool)
5 Functional features: Remote sense (compensates up to0.5V wiring drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level indicating module status), current sharing (for parallel operation), global/local ON/OFF control
6 Mechanical specs: Dimensions250x127x41mm (LxWxH), weight ~2kg; mounting with M4 screws (torque7~10 Kgf-cm)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for patient monitors, diagnostic devices, medical imaging systems (complies with medical safety standards)
2 Industrial automation: Used in PLCs, DCS systems, industrial robots, control panels needing stable modular power
3 Test & measurement: Lab equipment like oscilloscopes, signal generators requiring precise voltage/current control
4 Telecommunications: Base stations, network switches, routers needing reliable scalable power
5 Data centers: Server racks, storage systems with modular power demands
6 Broadcast: Video cameras, editing systems, transmitters needing stable DC power

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal; use M4 screws with7~10 Kgf-cm torque for mounting to avoid loose connections
2 Temperature derating: Follow derating curves—reduce output current if ambient temp>50°C or input is115VAC; for output<12V and temp-15°C~-30°C, derate to90% rated current
3 Parallel operation: Connect CS pins of modules together; ensure output voltage difference<0.2V between modules; total power not exceeding1200W; use short, large-diameter wires for parallel connections
4 ON/OFF control: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) if not using global ON/OFF control; local module ON/OFF requires correct RC2/RC3 pin connections
5 Remote sense: Use twisted pairs for +S/-S lines to minimize noise; connect correctly to compensate wiring voltage drop
6 Safety: Do not exceed specified ratings (voltage, current, power); disconnect AC input before servicing to prevent electric shock
7 Storage: Keep in dry environment with temp-40°C~+85°C and humidity10~95% non-condensing
NMP1K2-HHHH#E-07实物图

NMP1K2-HHHH#E-07

价格:3008.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐