领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-HKEC-00实物图
NMP650-HKEC-00商品缩略图

NMP650-HKEC-00

  • 工业品

价格:2351.74价格含税(税率13%

200+2208.75
500+2134.94
1000+2098.47
品牌名称
MW(明纬)
商品型号
NMP650-HKEC-00
商品编号
C5821055
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 4 slots (NMP650) supporting up to 650W total output, compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30Vx2@5A) modules
2 Wide input voltage range:90~264VAC or 120~370VDC, frequency range47~63Hz
3 High efficiency up to91% (typ) at full load with H/K modules (24V/48V)
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
5 Comprehensive protection mechanisms: Overload (constant current limiting), over-voltage (shut down, re-power to recover), over-temperature (auto shut down, recover when cool)
6 Versatile control functions: Global/local ON/OFF, remote sense (compensate voltage drop up to0.5V), output voltage programming (PV), output current programming (PC)
7 Informative status signals: DC OK (module output status, TTL level), T-alarm (over-temperature warning, TTL level)
8 Parallel operation capability: Max 4 modules for NMP650, current sharing via CS pins to ensure balanced load distribution
9 Compact mechanical design: Front-end dimensions 250×89×41mm, module dimensions118.5×37.9×18mm
10 Wide operating temperature range: -30~+70°C (with derating guidelines for low temp/output voltage <12V)
11 EMC compliance: Meets EN55032/CISPR32 (emission), EN55011/CISPR11 (emission), EN61000-3-2/-3-3 (harmonics/flicker), EN61000-4-x (immunity)
12 Auxiliary power output:5V/1.5A (front-end),5V/10mA (modules)
13 LED indicators: Show DC OK status for each module
14 Easy installation: Standard M4 screws with7~10Kgf-cm torque for front-end, M3.5 screws with10Kgf-cm torque for module terminals
15 Flexible configuration: Mix and match modules to meet specific output voltage/current requirements
16 Easy maintenance: Replace faulty modules without shutting down the entire system
17 Earth leakage current <400uA@264VAC, touch current <100uA@264VAC for user safety
18 Power factor correction: PF>0.95@230VAC full load, PF>0.98@115VAC full load
19 Long hold-up time:16ms@230VAC75% load,10ms@full load
20 Low ripple & noise: Max100-250mVp-p depending on module
21 Line/load regulation: ±0.2%~±1.0% for stable output voltage
22 Remote ON/OFF control: Open=ON (local), Short=ON (global)
23 Derating guidelines: For output voltage <12V and temp-15~-30°C, derate output current to90%; adjust load based on ambient temp and input voltage per derating curve
24 Wiring recommendation: Short and large diameter wires for parallel operation to minimize voltage drop
25 Safety isolation:4KVAC (primary-secondary),2KVAC (primary-earth),0.5KVAC (output-earth)
26 Compatible with HRS DF11 series connectors for reliable connections
27 Twisted pair recommendation for remote sense pins to reduce electromagnetic interference
28 Overload protection: Constant current limiting to prevent damage to the power supply and connected devices
29 Over-voltage protection: Shuts down output to protect sensitive equipment
30 Over-temperature protection: Auto recovery to minimize system downtime
31 DC OK signal: TTL level (4.5~5.5V=ON,0~0.5V=OFF) for integration with system monitoring
32 T-alarm signal: High level (4.5~5.5V) when over temperature, low level (0~0.5V) when normal
33 Global ON/OFF control: Single signal to turn the entire unit ON/OFF
34 Local ON/OFF control: Individual control for each module
35 Remote sense function: Ensures accurate voltage at the load terminals
36 Voltage programming: Adjust output voltage via external DC voltage
37 Current programming: Adjust constant current level via external DC voltage (not applicable for parallel operation)
38 Blank slot requirement: Must install BLANK-NMS240 accessory in empty slots to maintain EMC and safety compliance
39 Light weight: Front-end ~1.45kg, module ~0.142-0.152kg
40 High-quality components: Designed for long service life and reliable performance
41 Compliance with EAC TP TC004 standard for global market access
42 Power factor correction for energy efficiency and reduced power consumption
43 Detailed function manual: Provides clear instructions for operation and maintenance

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, motor drives, sensors, and control systems requiring modular, reliable power with flexible configuration
2 Medical equipment: Compatible with diagnostic tools, patient monitors, and other medical devices due to compliance with ANSI/AAMI ES60601-1 Ed3.1 safety standards
3 Test & measurement: Provide stable, adjustable power for lab instruments, oscilloscopes, and testing setups needing custom voltage/current outputs
4 Telecom systems: Support for routers, switches, and communication hubs requiring modular power with wide input range
5 Data centers: Power for server racks and network devices where modularity allows easy maintenance and scalability
6 Industrial control systems: Power for CNC machines, robotics, and factory automation equipment needing high efficiency and comprehensive protection
7 Research facilities: Flexible power for experimental setups and analytical instruments
8 Medical imaging accessories: Power for X-ray, ultrasound, and MRI peripherals
9 Telecom infrastructure: Modular power for5G base stations and fiber optic systems
10 Data storage systems: Power for storage servers and backup devices with reliable performance
11 Factory assembly lines: Power for automated assembly equipment and sensors
12 Laboratory testing: Customizable output for various testing scenarios
13 Commercial POS systems: Stable power for point-of-sale devices and payment terminals
14 Smart home devices: Advanced power for high-end smart home automation systems
15 Automotive diagnostic tools: Power for vehicle testing and diagnostic equipment
16 Renewable energy backup: Integration with solar or wind power systems for emergency backup
17 Uninterruptible power supplies (UPS): Modular component for UPS systems to enhance scalability
18 Critical device backup: Power for emergency lighting and safety systems
19 Industrial IoT devices: Power for connected devices and sensors in factory settings
20 Analytical instruments: Stable power for spectrometers and chromatographs

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with7~10Kgf-cm torque for front-end mounting; M3.5 screws with10Kgf-cm torque for module terminals to ensure secure installation
2 Blank slots: Must install BLANK-NMS240 accessory in empty slots to maintain EMC and safety compliance
3 Derating guidelines: For output voltage <12V and ambient temperature -15~-30°C, derate output current to90%; adjust load based on ambient temperature and input voltage per the provided derating curve
4 Parallel operation: Max4 modules for NMP650; connect CS pins of all modules; use short and large diameter wires; total power must not exceed650W; do not use PC function when modules are in parallel
5 ON/OFF control: Global control requires shorting RC1 to GND-P for ON; local control uses RC2 (open=ON, short=OFF)
6 Remote sense: Use twisted pairs for +S/-S pins to reduce electromagnetic interference; compensate voltage drop up to0.5V
7 Over-temperature handling: If T-alarm is triggered, reduce load or improve ventilation; the unit will auto recover when the temperature drops below the limit
8 Wiring: For parallel operation, use short and large diameter wires to ensure current balance
9 Voltage/current programming: PC function is not allowed when modules are in parallel
10 Safety: Ensure proper grounding; do not exceed rated voltage/current; follow local safety regulations and standards
11 Maintenance: Replace faulty modules only when the power supply is turned off; use genuine MW modules to ensure compatibility and reliability
12 EMC: Keep the power supply away from high-noise devices; use shielded cables if necessary
13 Input voltage: Ensure input voltage is within the range of90~264VAC or120~370VDC
14 Output voltage: Adjust via PV pin or built-in potentiometer; do not exceed the maximum voltage range of the module
15 Current limit: Adjust via PC pin (not applicable for parallel operation)
16 DC OK signal: Integrate with system monitoring to detect module failures promptly
17 T-alarm signal: Respond promptly to overheating to prevent damage to the power supply and connected devices
18 Mounting surface: Ensure the mounting surface is flat and stable
19 Ventilation: Provide adequate airflow to maintain the operating temperature within the specified range
20 Storage: Store the power supply in a dry, cool place with temperature -40~+85°C and humidity10~95% RH non-condensing
21 Transportation: Avoid shock and vibration during transportation; use the original packaging
22 Compliance: Follow local safety regulations and standards for installation and operation
23 Connector: Use compatible HRS DF11 series connectors for reliable connections
NMP650-HKEC-00实物图

NMP650-HKEC-00

价格:2351.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐