预售商品

NMP650-KKCK-01
- 工业品
价格:¥2370.57价格含税(税率13%)
200+¥2226.44
500+¥2152.04
1000+¥2115.28
- 品牌名称
- MW(明纬)
- 商品型号
- NMP650-KKCK-01
- 商品编号
- C5833544
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 4 slots for flexible output configuration, supporting single (NMS-240) or dual (NMD-240) output modules with voltages like 5V,12V,24V,48V.
2
Wide input range: 90~264VAC/120~370VDC, frequency 47~63Hz, suitable for global applications.
3
High performance: Power factor >0.95 (230VAC full load) / >0.98 (115VAC full load); efficiency up to 91% (typ for 24V/48V modules at full load).
4
Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004 standards; 2x MOPP isolation (primary-secondary),1x MOPP (primary-earth).
5
Multiple protections: Overload (105~125% rated power, shut down & repower to recover), overvoltage (shut down & repower), overtemperature (auto recover when cool), short circuit (constant current limiting).
6
Advanced functions: Remote on/off, remote sense (max 0.5V drop compensation), voltage/current programming, DC OK signal (TTL level), current sharing for parallel operation, auxiliary power (5V/1.5A).
7
Wide operating range: -30~+70℃ (derate at ≥50℃), storage temp -40~+85℃; humidity 10~95% non-condensing.
8
Compact size:250×89×41mm (L×W×H), weight ~1.45kg, easy to install.
使用场景 APPLICATIONS
1
Industrial automation: PLCs, DCS systems, servo drives, sensors, control panels.
2
Medical equipment: Diagnostic instruments, patient monitors (compliant with IEC60601-1).
3
Test & measurement: Oscilloscopes, signal generators, precision test devices.
4
Communication systems: Routers, switches, base stations, telecom equipment.
5
Industrial IoT: IoT gateways, edge computing devices, smart factory sensors.
6
Other applications: Flexible power needs for various industrial and medical devices.
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with torque7~10Kgf-cm; install in well-ventilated area.
2
Input check: Confirm input voltage matches 90~264VAC/120~370VDC before powering on.
3
Remote sense: Connect +S/-S to load terminals to compensate voltage drop (max0.5V); do not leave sense pins open.
4
Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power ≤650W.
5
Derating: Reduce output power when operating at temps above50℃ (follow derating curve).
6
Protection handling: For overload/overvoltage, shut down and check load before repowering; overtemperature auto-recovers when cool.
7
Safety: Proper grounding required; do not disassemble without professional help.
8
Maintenance: Clean dust regularly to maintain heat dissipation; replace damaged modules promptly.

NMP650-KKCK-01
价格:¥2370.57
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐