领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-HEEC-02实物图
NMP650-HEEC-02商品缩略图

NMP650-HEEC-02

  • 工业品

价格:2370.57价格含税(税率13%

200+2226.44
500+2152.04
1000+2115.28
品牌名称
MW(明纬)
商品型号
NMP650-HEEC-02
商品编号
C5833433
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 4 slots, supporting flexible configuration of single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules to meet diverse voltage and current needs
2 Wide input voltage range:90-264VAC or120-370VDC, compatible with global power grids; frequency range47-63Hz
3 High power factor(PF>0.95@230VAC full load) and efficiency(up to91% typ.) to reduce energy loss
4 Compliance with strict safety standards:Medical(2x MOPP between primary and secondary) and ITE standards(ANSI/AAMI ES60601-1,UL62368-1,TUV EN60601-1 etc.), ensuring safe operation in medical and industrial scenarios
5 Rich functional support:Global/local remote on/off control, remote sense(compensates up to0.5V voltage drop), output voltage(PV) and current(PC) programming, DC OK signal(indicates output status), over-temperature alarm(T-Alarm), and current sharing for parallel operation
6 Multiple protection mechanisms:Overload(constant current limiting), overvoltage(shutdown and re-power recover), over-temperature(auto-recover when cooled) to enhance reliability
7 Compact size(250×89×41mm) and easy mounting with M4 screws(torque7-10 Kgf-cm)
8 Auxiliary power output:5V@1.5A for powering small peripheral devices

使用场景 APPLICATIONS

1 Industrial automation:Powers PLCs, sensors, actuators, and control systems that require multiple stable voltage outputs
2 Medical equipment:Suitable for diagnostic tools, patient monitors, and small medical devices due to compliance with medical safety standards
3 Test and measurement:Meets the diverse voltage requirements of laboratory instruments like oscilloscopes, signal generators, and test benches
4 Communication systems:Provides reliable power for network switches, routers, and communication modules with different voltage needs
5 Embedded system development:Flexible modular configuration supports custom power solutions for embedded devices
6 Laboratory R&D:Ideal for projects needing adjustable, programmable, and reliable power supplies with various output options

注意事项 PRECAUTIONS

1 Installation notes:Ensure proper grounding via FG terminal; use M4 screws with torque7-10 Kgf-cm(max penetration depth4mm) to avoid damaging the case; do not leave slots empty—use BLANK-NMS240 for unused slots
2 Operation precautions:
3 Global ON/OFF control requires the shorting connector(RC1 to GND-P) to be installed; otherwise, no output will be generated
4 Local ON/OFF:For NMS-240, open RC2(pin3) to turn on output, short to turn off; for NMD-240, open RC2/RC3 to turn on V1/V2, short to turn off
5 Remote sense:Connect +S/-S to load terminals to compensate for voltage drop; twist sense lines in pairs to reduce interference
6 Parallel operation:Connect CS pins of modules; ensure output voltage difference<0.2V; total power≤650W; do not use PC function in parallel mode
7 Environmental considerations:
8 Operating temperature range:-30~+70℃; derate output current according to the derating curve when temperature exceeds50℃
9 For output voltage<12V and ambient temperature-15~-30℃, derate current to90% of rated value
10 Avoid humid, dusty, or corrosive environments to prevent component damage
11 Protection handling:In case of overvoltage/overload, re-power the supply to recover; over-temperature protection will auto-recover when the device cools down
12 Wiring guidelines:Use20-26AWG wires for control signals and appropriate gauge for power lines; strip wire ends to10mm for output terminals to ensure good contact
NMP650-HEEC-02实物图

NMP650-HEEC-02

价格:2370.57

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐