领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-CECK-00实物图
NMP650-CECK-00商品缩略图

NMP650-CECK-00

  • 工业品

价格:2351.74价格含税(税率13%

200+2208.75
500+2134.94
1000+2098.47
品牌名称
MW(明纬)
商品型号
NMP650-CECK-00
商品编号
C5833390
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP650 (4 slots) supports single-output NMS-240 modules (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output NMD-240 modules (up to30V@5A each, combined240W), enabling flexible configuration for diverse power requirements
2 Wide input range: 90~264VAC (47~63Hz) or120~370VDC, adaptable to global power grids
3 High efficiency and power factor: Up to91% efficiency (with H/K modules at24V/48V), power factor>0.95 at full load (230VAC), minimizing energy loss
4 Comprehensive safety compliance: Meets medical standards (ANSI/AAMI ES60601-1 Ed3.1, 2x MOPP isolation), ITE standards (UL62368-1), and other international standards (EN60601-1, IEC62368-1), ensuring reliability in critical applications
5 Advanced functional features: Remote sense (compensates voltage drop up to0.5V), output voltage/current programming (via PV/PC pins), DC OK signal (TTL level indicating output status), current sharing (for parallel operation), global/local ON/OFF control, and T-Alarm (overtemperature signal)
6 Multiple protection mechanisms: Overload (constant current limiting or hiccup mode), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover when cool), and short circuit protection

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (e.g., diagnostic instruments, patient monitors) due to 2x MOPP isolation and relevant certifications
2 Industrial automation systems: Powering PLCs, sensors, actuators, and control systems with variable voltage/current needs via modular outputs
3 Test and measurement instruments: Flexible voltage/current configurations for lab equipment (e.g., oscilloscopes, signal generators) and component testing
4 Telecom and data centers: Providing stable power to communication devices, servers, and network equipment with parallel operation support for scalability
5 Laboratory setups: Adjustable output ranges (3~6V for5V modules,6~15V for12V modules, etc.) meet diverse experimental requirements
6 Industrial control panels: Modular slots fit multiple output needs in compact spaces, ideal for panel-mounted applications

注意事项 PRECAUTIONS

1 Derating guidelines: When output voltage <12V and ambient temperature is between -15°C to -30°C, derate output current to90% of rated value; for parallel operation, ensure voltage difference among modules <0.2V and total power ≤650W (NMP650)
2 Global ON/OFF control: Must assemble the shorting connector (RC1 to GND-P) for output; otherwise, no power is supplied
3 Local ON/OFF control: For NMS-240 modules, open RC2 (pin3) to GND (pin1/2) = ON, short = OFF
4 Parallel operation: Connect CS pins of modules, use short and large-diameter wiring; maximum4 slots for NMP650; remote control must turn all parallel modules ON/OFF simultaneously
5 Auxiliary power:5V-AUX-P (1.5A for NMP650) and Vcc2 (5V/10mA for NMS-240) are available; do not exceed their current limits
6 Protection recovery: Overvoltage protection requires re-powering to recover; overtemperature protection auto-recovers when internal temperature drops below the limit
7 Remote sense: Use twisted pairs for +S/-S pins to compensate wiring voltage drop up to0.5V
NMP650-CECK-00实物图

NMP650-CECK-00

价格:2351.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐