领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KECKEC-00实物图
NMP1K2-KECKEC-00商品缩略图

NMP1K2-KECKEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KECKEC-00
商品编号
C5833076
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2, supporting up to 1200W total power; compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:dual30V/5A) modules
2 Compliance with medical (2x MOPP between primary-secondary) and ITE safety standards; earth leakage current <400uA/264VAC, touch current <100uA/264VAC
3 Comprehensive protection: Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) protection; overload protection (105-125% rated power, shut down and recover on re-power)
4 Flexible control functions: Global/local ON/OFF (via RC1/RC2 pins), remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status)
5 Additional features: Current sharing for parallel modules (CS pin), temperature alarm (T-Alarm TTL signal), auxiliary power (5V/2A for NMP1K2,5V/10mA for modules)
6 High efficiency (typ.91% with H/K modules at 24V/48V) and power factor (PF>0.95@230VAC full load)
7 Wide input range:90-264VAC or120-370VDC, frequency47-63Hz

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and multi-voltage control systems
2 Medical equipment: Suitable for devices needing 2x MOPP isolation (diagnostic tools, monitoring devices)
3 Telecommunications: Supplying power to network switches, routers, base station components with diverse voltage needs
4 Test & measurement: Providing precise, adjustable DC power for lab instruments and electronic testing setups
5 Data centers: Supporting server racks and storage systems with modular, scalable power solutions
6 LED lighting: Powering high-power LED arrays with stable current/voltage control
7 Renewable energy: Integrating with solar/wind systems to distribute DC power to various loads

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG pin); use M4 screws with7-10 Kgf-cm torque for mounting to avoid loose connections
2 Operation precautions:
3 Assemble the shorting connector (RC1 to GND-P) if not using external global ON/OFF control; otherwise, no output will be generated
4 Twist +S/-S lines for remote sense to reduce noise; do not exceed0.5V voltage drop compensation
5 Parallel operation: Connect CS pins of all modules; ensure output voltage difference <0.2V among parallel modules; total power ≤1200W for NMP1K2; use short, large-diameter wires
6 Temperature derating: Reduce output current to90% rated when output voltage <12V and ambient temp is-15~-30°C; follow derating curve for high temps (>50°C)
7 Protection: Do not exceed rated power/current; in case of overload/overvoltage, re-power to recover (some protections require re-power)
8 Maintenance: Regularly clean dust to prevent overheating; do not open the case without professional training to avoid electric shock
9 Wiring: Use appropriate wire gauge for terminals; strictly follow pin assignments to avoid reverse connections
NMP1K2-KECKEC-00实物图

NMP1K2-KECKEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐