领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KEE#HK-02实物图
NMP1K2-KEE#HK-02商品缩略图

NMP1K2-KEE#HK-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KEE#HK-02
商品编号
C5833083
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Multiple output module options: single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240:30V/5A each)
3 Flexible control functions: global/local ON/OFF control, remote sense (compensates voltage drop up to 0.5V), output voltage/current programming via PV/PC pins
4 Comprehensive monitoring: DC OK signal (TTL level) for output status, over-temperature alarm (T-Alarm), LED indicators per module
5 Reliable protection: over-voltage (OVP), over-current (OCP), over-temperature (OTP) protection; constant current limiting for overload
6 Parallel capability: current sharing (CS pin) allows parallel operation of modules, with output voltage difference <0.2V required
7 Compliance with safety standards (IEC 60601-1, UL62368-1) and medical-grade isolation (2x MOPP)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control panels
2 Medical equipment: Suitable for diagnostic tools, monitoring devices requiring medical safety compliance
3 Test and measurement: Stable, adjustable power for lab instruments
4 Telecommunications: Powering network routers, switches, and communication modules
5 Embedded systems: Custom electronic systems with varying voltage/current needs
6 Data centers: Supplementary power for server peripherals or backup systems

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use recommended screws (M3.5 for output terminals, M4 for mounting) with specified torque
2 Operation: Do not exceed 1200W total power; for parallel modules, connect CS pins and ensure voltage difference <0.2V
3 Environment: Derate output current in high temperatures (refer to derating curve); avoid condensing humidity
4 Control: Assemble shorting connector (RC1 to GND-P) if not using global ON/OFF; local ON/OFF: open RC2/RC3=ON, short=OFF
5 Maintenance: Check for overheating via T-Alarm; do not open case without training
6 Safety: Disconnect AC power before wiring changes; use PPE when handling live circuits
NMP1K2-KEE#HK-02实物图

NMP1K2-KEE#HK-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐