领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-K#KECC-05实物图
NMP1K2-K#KECC-05商品缩略图

NMP1K2-K#KECC-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-K#KECC-05
商品编号
C5832819
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot configuration for NMS-240 single-output modules, supporting up to 1200W total power
2 Wide input range: AC 90~264V or DC120~370VDC, 47~63Hz, adapting to diverse power environments
3 High efficiency: Up to 91% at full load (with H/K modules at 24V/48V nominal voltage)
4 Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
5 Flexible output modules: Supports NMS-240 modules with 5V/36A,12V/20A,24V/10A,48V/5A (each up to 240W), with adjustable voltage ranges (e.g.,3~6V for 5V module)
6 Rich control functions: Global/local ON/OFF control, remote sense (compensates for wiring voltage drop up to 0.5V), output voltage programming (PV), output current programming (PC)
7 Reliable protection mechanisms: Overload (constant current limiting), overvoltage (shutdown, recover via re-power), overtemperature (auto-recover after cooling)
8 Current sharing capability: Allows parallel connection of up to 6 NMS-240 modules (with CS pin connection) for balanced current distribution
9 Auxiliary power supply:5V/2A front-end auxiliary power and5V/10mA module-level auxiliary power for control circuits
10 Alarm signals: DC OK (indicates module output status) and T-Alarm (overtemperature warning) with TTL-level signals

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS, sensors, actuators, and other industrial control equipment
2 Medical devices: Compatible with diagnostic machines, patient monitoring systems, and other medical equipment requiring 2x MOPP isolation
3 Test and measurement instruments: Providing stable, adjustable power for laboratory testing and measurement devices
4 Telecommunication and data communication: Supporting routers, switches, base stations, and data center equipment
5 Industrial control panels: Supplying power to multiple loads with different voltage requirements
6 Laboratory research: Flexible power solution for prototype development and experimental testing
7 Broadcast and media: Reliable power for professional audio/video production and broadcasting equipment

注意事项 PRECAUTIONS

1 Temperature derating: When output voltage <12V and ambient temperature is between -15°C and -30°C, reduce output current to90% of rated value
2 Global ON/OFF control: Ensure the shorting connector (RC1 to GND-P) is installed if global control is not used; otherwise, the power supply will have no output
3 Remote sense usage: Use +S/-S pins to compensate for voltage drop on load wiring; ensure proper connection
4 Parallel operation guidelines:
5 Connect CS pins of modules for current balance; output voltage difference between modules should be <0.2V
6 Total output power must not exceed1200W; maximum6 modules in parallel
7 Do NOT use the PC (current programming) function when modules are in parallel
8 Use short, large-diameter wires for parallel connections; remote control must turn all modules ON/OFF simultaneously
9 Overload protection: For C (5V) or E (12V) modules in current sharing mode, protection is either hiccup mode or constant current limiting
10 Overtemperature alarm: T-Alarm signal goes high (4.5~5.5V) when internal temperature exceeds limits, low (0~0.5V) when normal
11 Output module protection: Overvoltage protection triggers shutdown; recover by re-powering the module
12 Installation: Follow mounting instructions (e.g., M4 screws, recommended torque7~10 Kgf-cm) for chassis stability
NMP1K2-K#KECC-05实物图

NMP1K2-K#KECC-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐