领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKKCHH-05实物图
NMP1K2-HKKCHH-05商品缩略图

NMP1K2-HKKCHH-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HKKCHH-05
商品编号
C5832742
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure: 6 slots compatible with NMS-240 (single output) or NMD-240 (dual output) modules, supporting up to 1200W maximum total power
2 Wide input compatibility: 90~264VAC or 120~370VDC input range, 47~63Hz frequency range
3 High efficiency: Up to 91% typical efficiency at full load with H/K modules (24V/48V nominal voltage)
4 Multi-safety compliance: Meets medical standards (2x MOPP isolation between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto recovery after cooling)
6 Advanced functions: Global/local remote ON/OFF, remote sense (compensate up to 0.5V drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level), current sharing (parallel operation), T-Alarm (overtemp signal)
7 Auxiliary power: Front-end 5V/2A, per module 5V/10mA
8 Mechanical specs: 250×127×41mm (L×W×H), ~2kg weight, M4 mounting screws (7~10 Kgf-cm torque)

使用场景 APPLICATIONS

1 Industrial automation: Power PLCs, sensors, control systems needing modular stable power
2 Medical equipment: Suitable for diagnostic tools, monitoring systems compliant with medical safety standards
3 Telecommunications: Power routers, switches requiring multiple voltage outputs
4 Test & measurement: Lab setups needing adjustable voltage/current or parallel operation
5 Data centers: Power server peripherals, storage devices with reliable modular power
6 Renewable energy: Integrate with DC sources (solar panels) for power conversion

注意事项 PRECAUTIONS

1 Installation: Proper grounding; use M4 screws (7~10 Kgf-cm torque). Parallel operation requires CS pin connection and short large-diameter wires
2 Operation: Do not exceed 1200W total power. Correctly wire +S/-S for remote sense; open RC2-GND for local ON, short for OFF
3 Protection handling: Overvoltage needs repower to recover; overtemperature recovers after cooling; overload uses constant current limiting
4 Environment: Operate at -30~+70°C. For Vo<12V and -15~-30°C, derate current to 90%
5 Wiring: Use 20~26AWG for control pins; M3.5 screws (10mm max penetration) for output terminals
6 Accessory: Install shorting connector (RC1 to GND-P) if global ON/OFF is not used to enable output
NMP1K2-HKKCHH-05实物图

NMP1K2-HKKCHH-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐