领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKKEHE-02实物图
NMP1K2-HKKEHE-02商品缩略图

NMP1K2-HKKEHE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HKKEHE-02
商品编号
C5832752
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

This is a modular power supply from the NMP series (available in 650W/NMP650 and 1200W/NMP1K2 models) designed for flexible power distribution. Key features include:
1 Modular design: Supports up to 4 slots (NMP650) or 6 slots (NMP1K2) for interchangeable output modules like NMS-240 (single output, max 240W) and NMD-240 (dual output, max 240W combined).
2 Wide input range: Accepts 90-264VAC or 120-370VDC, suitable for global applications.
3 High efficiency: Up to 91% efficiency (for H/K modules at nominal 24V/48V full load), reducing energy loss.
4 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.), ensuring reliable use in medical and industrial settings.
5 Multiple protection functions: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover after cooling) protection.
6 Flexible control options: Global ON/OFF (via RC1-GND-P) and local ON/OFF (via RC2/RC3 for modules) for precise power management.
7 Current sharing capability: NMS-240 modules can be paralleled to increase output current, with CS pins enabling balanced current distribution.
8 Auxiliary power outputs: Provides +5V-AUX-P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for NMS-240) for peripheral devices.
9 Status monitoring: DC OK signal (TTL level) indicates module output status; T-Alarm signal alerts to overtemperature.
10 Remote sense function: Compensates for voltage drop on load wiring up to 0.5V via +S/-S pins.
11 Programmable outputs: Adjust output voltage (PV pin) or current (PC pin) for NMS-240 modules to meet specific application needs.

使用场景 APPLICATIONS

This modular power supply is suitable for various industrial and medical applications requiring flexible, stable DC power:
1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels with multiple voltage requirements.
2 Medical equipment: Compliant with medical safety standards, ideal for powering diagnostic devices, patient monitors, and laboratory equipment.
3 Test and measurement instruments: Programmable outputs and stable voltage/current make it suitable for testing electronic components.
4 Telecommunications equipment: Modular design adapts to varying power needs of routers, switches, and communication modules.
5 Data centers: Parallel operation of modules provides redundant power for servers and storage systems.
6 Laboratory setups: Flexible voltage/current adjustment supports experimental research and prototype development.
7 MRO (Maintenance, Repair, Operations): Replaces aging power supplies in industrial machinery and equipment.

注意事项 PRECAUTIONS

To ensure safe and optimal operation, please note the following:
1 Global ON/OFF setup: For NMP1K2/NMP650, assemble the shorting connector (RC1 to GND-P) to enable output; without it, the unit has no output.
2 Parallel operation guidelines for NMS-240: Connect CS pins of modules, ensure output voltage difference <0.2V between modules, total current not exceed sum of rated currents, total power within chassis limit (650W for NMP650,1200W for NMP1K2), use short/large diameter wiring, avoid PC function when parallel.
3 Temperature derating: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value.
4 Remote sense usage: Use twisted pairs for +S/-S pins to minimize noise interference; compensate up to0.5V voltage drop.
5 Local ON/OFF control: For NMS-240, open RC2-GND to turn on output; for NMD-240, open RC2-GND1 (V1) or RC3-GND2 (V2) to turn on respective outputs.
6 Auxiliary power limits: Do not exceed max current for +5V-AUX-P (2A/NMP1K2,1.5A/NMP650) and Vcc2 (10mA/NMS-240).
7 Signal handling: DC OK and T-Alarm signals have max sourcing current of10mA; avoid overloading these signals.
8 Overtemperature alert: T-Alarm signal (high:4.5-5.5V) indicates internal temperature exceeds limit; take cooling measures promptly.
NMP1K2-HKKEHE-02实物图

NMP1K2-HKKEHE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐