领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKCCEH-00实物图
NMP1K2-HKCCEH-00商品缩略图

NMP1K2-HKCCEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKCCEH-00
商品编号
C5832653
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design:1200W (NMP1K2) with6 slots, supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240) modules, flexible configuration to meet diverse power needs
2 Wide input range:90~264VAC /120~370VDC,47~63Hz frequency range,适应全球电网
3 High efficiency:Up to 91% (full load with H/K module at nominal24V/48V), reduces energy loss
4 Comprehensive safety compliance:Meets ANSI/AAMI ES60601-1 (medical2x MOPP), UL62368-1, IEC60601-1, IEC62368-1 etc., suitable for medical and industrial applications
5 Multiple protection functions:Overload (constant current limiting), overvoltage (shutdown & re-power recovery), overtemperature (shutdown & auto-recover after cooling)
6 Rich control & monitoring features:Remote ON/OFF (global/local), DC OK signal (TTL level for output status), current sharing (CS pin for parallel balance), remote sense (compensates wiring voltage drop up to0.5V), output voltage/current programming (PV/PC pins)
7 Auxiliary power supply:5V/2A (NMP1K2) for system control,5V/10mA for modules
8 Mechanical specs:Dimensions250*127*41mm (L*W*H), weight~2kg, easy to install in standard racks or enclosures

使用场景 APPLICATIONS

1 Industrial automation:Power supply for PLCs, DCS systems, servo drives, sensors in manufacturing lines
2 Medical equipment:Suitable for low-risk medical devices (complies with medical safety standards) like patient monitors, diagnostic equipment, laboratory instruments
3 Test & measurement:Provides stable power for oscilloscopes, signal generators, electronic test benches requiring precise voltage/current control
4 Communication systems:Powers base stations, routers, switches, and other network devices with multiple voltage requirements
5 Data centers:Modular power for server racks, storage systems, backup power units needing flexible configuration
6 Industrial control panels:Supplies power to various control components (relays, indicators, controllers) in industrial panels

注意事项 PRECAUTIONS

1 Mounting:Use M4 screws with torque 7~10 Kgf-cm, ensure proper grounding (FG) connection
2 Derating guidelines:For output voltage <12V and ambient temp -15~-30℃, derate output current to90% of rated; Follow derating curves for high ambient temps or low input voltages
3 Wiring:Use appropriate wire gauge (20~26AWG for control pins, larger for power lines), ensure correct pin assignment for remote control (RC1/RC2), remote sense (+S/-S), and current sharing (CS)
4 Blank slots:Must install BLANK-NMS240 module in unused slots to maintain thermal performance and safety
5 Global ON/OFF:Ensure shorting connector (RC1 to GND-P) is installed if global control is not used; Remote ON/OFF logic:Open=ON, Short=OFF for local (RC2), Short=ON, Open=OFF for global (RC1)
6 Parallel operation:Connect CS pins of modules, keep output voltage difference <0.2V, max 6 slots for NMP1K2; Total power should not exceed1200W; Use short, thick wires for parallel connections
7 Programming functions:PV (voltage programming) and PC (current programming) must reference to GND pins; Do not use PC function when modules are in parallel
8 Overtemperature handling:If T-Alarm signal is high (4.5~5.5V), check cooling conditions (ventilation, fan operation) and reduce load if necessary
9 Remote sense:Use twisted pairs for +S/-S lines to minimize noise; Compensate voltage drop up to0.5V only
NMP1K2-HKCCEH-00实物图

NMP1K2-HKCCEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐