领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKCEEC-00实物图
NMP1K2-HKCEEC-00商品缩略图

NMP1K2-HKCEEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKCEEC-00
商品编号
C5832659
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting maximum 1200W total output power
2 Wide input voltage range: AC 90~264V or DC120~370VDC; frequency range47~63Hz
3 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
4 Supports multiple output modules: single output (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240 series: up to30V each channel,240W max per module)
5 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
6 Isolation protection:2x MOPP between primary and secondary,1x MOPP between primary and earth; earth leakage current <400uA@264VAC
7 Rich protection functions: overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (auto shut down and recover when cool), short circuit (hiccup mode or constant current limiting)
8 Flexible control functions: global/local ON/OFF control, remote sense (compensates up to0.5V wiring drop), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (TTL level indicating module status), T-Alarm (overtemperature signal), current sharing (parallel operation up to6 modules)
9 Auxiliary power outputs: front-end provides5V/2A, modules provide5V/10mA
10 High efficiency: up to91%@full load with H/K modules (24V/48V)

使用场景 APPLICATIONS

1 Medical equipment: diagnostic devices, patient monitors, laboratory testing instruments (complying with medical safety standards)
2 Industrial automation: PLC systems, motor drives, sensor networks needing multiple voltage supplies
3 Communication systems: base stations, network switches, routers requiring stable modular power
4 Test and measurement: electronic test benches, prototype development setups needing adjustable voltage/current outputs
5 Data centers: server racks, storage systems requiring high-power, modular power solutions

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm front-end,10Kgf-cm modules); fill blank slots with BLANK-NMS240 accessory
2 Operation: Short RC1 to GND-P if not using global ON/OFF control (else no output); twist remote sense lines to reduce interference; when output voltage <12V and ambient temp is -15~-30°C, derate output current to90% of rated value; for parallel modules, keep output voltage difference <0.2V and total current ≤sum of rated currents (max6 modules); do not use PC function in parallel operation; avoid overloading beyond1200W
3 Maintenance: Regularly check for overheating; ensure proper air flow as per mechanical specifications; operate in non-condensing humidity (20~90% RH); keep the device away from dust, water, and corrosive environments; disconnect power before any maintenance work
NMP1K2-HKCEEC-00实物图

NMP1K2-HKCEEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐