领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHCCCE-03实物图
NMP1K2-HHCCCE-03商品缩略图

NMP1K2-HHCCCE-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCCCE-03
商品编号
C5832435
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular 1200W power supply with 6 slots, supporting single (NMS-240) and dual (NMD-240) output modules (max 240W per module)
1 Wide input voltage range: 90~264VAC (47~63Hz) or 120~370VDC
2 High power factor: >0.95 at 230VAC full load, >0.98 at 115VAC full load
3 Efficient performance: Up to 91% efficiency (for H/K modules at 24V/48V full load)
4 Safety certifications: Complies with medical (2x MOPP) and ITE standards (ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1, IEC 62368-1, etc.)
5 Comprehensive protection: Overload (constant current limiting or shutdown), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recovery after cooling)
6 Flexible control functions: Remote sense (compensate up to 0.5V voltage drop), remote ON/OFF (global/local), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), current sharing (CS pins for parallel modules), T-Alarm (overtemp warning)
7 Compact mechanical design: Dimensions 250×127×41mm, weight ~2kg; recommended mounting torque 7~10 Kgf-cm for M4 screws

使用场景 APPLICATIONS

Industrial automation: Powering PLCs, servo drives, sensors, and actuators requiring multiple DC voltages (5V,12V,24V,48V)
1 Medical equipment: Suitable for non-life-supporting devices like patient monitors, blood analyzers, and diagnostic tools (due to 2x MOPP compliance)
2 Test & measurement: Flexible output configurations for testing electronic components, circuit boards, and prototypes
3 Telecom infrastructure: Providing stable power to routers, switches, and access points with diverse voltage needs
4 Laboratory R&D: Adjustable voltage/current settings for experimental setups and device characterization
5 Data center peripherals: Powering cooling systems, monitoring devices, and auxiliary equipment in data centers

注意事项 PRECAUTIONS

Installation:
1 Ensure proper grounding via FG terminal to prevent electric shock
2 Use M4 screws for mounting with torque 7~10 Kgf-cm; avoid over-tightening to prevent case damage
3 For AC input terminals, use recommended torque (max 12 Kgf-cm) to ensure secure connections
Operation:
1 Do not exceed the maximum total output power (1200W for NMP1K2) or individual module power (240W)
2 Follow temperature derating guidelines: When output voltage <12V and ambient temp is -15~-30°C, derate output current to 90% of rated value; reduce load at ambient temperatures above 50°C as per derating curves
3 Remote control: Global ON/OFF (short RC1 to GND-P for ON; open for OFF); local ON/OFF (use RC2/RC3 for respective module outputs)
4 Parallel operation: Connect CS pins of all modules; ensure output voltage difference <0.2V between modules; total power ≤1200W; use short, large-diameter wires
Safety:
1 Disconnect AC/DC input before servicing to avoid electric shock
2 Operate in -30~+70°C ambient temp and 20~90% RH (non-condensing)
3 Ensure unobstructed air flow in specified direction
Maintenance:
1 Regularly inspect for loose connections, damaged cables, or overheated components
2 Replace faulty modules with genuine MW parts
NMP1K2-HHCCCE-03实物图

NMP1K2-HHCCCE-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐