领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEHEEK-04实物图
NMP1K2-EEHEEK-04商品缩略图

NMP1K2-EEHEEK-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEHEEK-04
商品编号
C5832428
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-EEHEEK-04, belonging to NMP series modular power supplies
2 Maximum total output power: 1200W (6 slots design for NMP1K2)
3 Wide input voltage range:90~264VAC,120~370VDC; frequency range:47~63Hz
4 High efficiency: Up to 91% typical at full load with H/K modules (24V/48V)
5 Multiple output module options: Single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V/5A each, combined 240W max) modules available
6 Compliance with safety standards: Medical (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
7 Rich functional features: Global/local remote on/off control, DC OK TTL signal, current sharing (parallel operation), remote sense (compensate up to 0.5V voltage drop), output voltage/current programming
8 Comprehensive protection: Overvoltage (shut down, re-power to recover), overload (constant current limiting), overtemperature (shut down, auto recover after cooling)
9 EMC compliance: Meets EN55032 (CISPR32), EN61000 series emission and immunity standards
10 Compact design: NMP1K2 front-end dimensions:250*127*41mm (L*W*H), net weight ~2kg; output modules:118.5*37.9*18mm
11 Adjustable output voltage: Modules support voltage adjustment (e.g.,5V module:3~6V,12V module:6~15V)
12 Stable performance: Low ripple and noise (max 100~250mVp-p), high line/load regulation (±0.2%~±1.0%)

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, DCS systems, servo drives and industrial control equipment
2 Medical devices: Suitable for medical instruments requiring medical safety approval (e.g., diagnostic tools, patient monitors)
3 Test and measurement: Used in electronic test equipment (oscilloscopes, signal generators) needing stable adjustable power
4 Telecommunications: Power for telecom base stations, network switches and communication devices
5 Data centers: Distributed power for server racks, storage systems and network infrastructure
6 Robotics: Power for industrial robots, collaborative robots and robotic arms
7 Industrial instrumentation: Process control instruments, sensors and transmitters

注意事项 PRECAUTIONS

1 Installation: Assemble the shorting connector (RC1 to GND-P) if not using global ON/OFF control; no output without it
2 Derating: Follow derating curves—when output voltage <12V at -15~-30°C, derate current to 90% of rated value
3 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power ≤1200W for NMP1K2; use short large-diameter wiring
4 Remote sense: Use twisted pairs for +S/-S lines to minimize noise
5 Auxiliary power: Do not exceed limits (5V/2A for NMP1K2's +5V-AUX-P,5V/10mA for module Vcc2)
6 Mounting: Follow torque specs (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal) and screw sizes
7 Grounding: Ensure proper grounding for safety and EMC performance
8 Local control: Open RC2 (or RC3 for dual output) to GND for ON, short for OFF
9 Protection recovery: For overtemp/overvoltage shutdown, cool down or correct voltage before re-powering
10 Parallel module limits: Max 6 slots for NMP1K2; do not use PC function in parallel operation
NMP1K2-EEHEEK-04实物图

NMP1K2-EEHEEK-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐