预售商品

NMP1K2-CEKKCK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CEKKCK-00
- 商品编号
- C5828452
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power
2
Multiple output module options: single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240:30V/5A each)
3
Complies with medical (ANSI/AAMI ES60601-1 Ed.3.1) and ITE (UL62368-1) safety standards
4
Wide input voltage range:90~264VAC or 120~370VDC
5
Advanced functions: remote sense, output voltage/current programming, current sharing for parallel operation
6
Flexible control: global ON/OFF and local ON/OFF for each module
7
Comprehensive protection: overload, overvoltage, overtemperature
8
Stable performance: low ripple/noise, high line/load regulation
9
High efficiency (up to 91% for certain modules)
10
TTL-level alarm signals: DC OK (output status) and T-Alarm (overtemperature warning)
使用场景 APPLICATIONS
1
Medical equipment: diagnostic devices, monitoring systems, treatment instruments
2
Industrial automation: control systems, PLCs, motor drives
3
Test and measurement instruments: laboratory equipment, signal generators
4
Communication systems: base stations, routers, switches
5
Data centers: server racks, storage devices
6
Embedded systems: custom electronic devices with multiple power needs
7
Parallel operation setups: high-power LED lighting, industrial heaters
注意事项 PRECAUTIONS
1
Ensure the shorting connector (RC1 to GND-P) is assembled if global ON/OFF control is not used
2
Correctly connect +S/-S pins for remote sense to compensate voltage drop
3
For parallel operation: connect CS pins, keep output voltage difference <0.2V between modules, avoid PC function
4
Derate output current as per the curve when ambient temperature exceeds limits
5
Follow global/local ON/OFF logic (open for ON, short for OFF for local control)
6
Adjust voltage/current via PV/PC pins only within specified ranges
7
Ensure proper grounding and insulation during installation
8
Do not exceed total power limit of 1200W
9
Regularly check for loose connections and overheating

NMP1K2-CEKKCK-00
价格:¥3308.94
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-CEKKEC-00
- NMP1K2-CEKKEE-03
- NMP1K2-CEKKHE-03
- NMP1K2-CEKKKE-03
- NMP1K2-CH#CCH-00
- NMP1K2-CH#CCH-04
- NMP1K2-CH#EE#-04
- NMP1K2-CH#KCC-00
- NMP1K2-CHC#CC-00
- NMP1K2-CHC#HE-00
- PSC-160A
- PPT-125D
- PSPA-1000-48
- NMP1K2-CHKCC#-04
- NMP1K2-CHKCCC-00
- NMP1K2-CHKCCC-04
- NMP1K2-CHKCHE-00
- NMP1K2-CHKEKC-00
- NMP1K2-CHKHHH-05
- NMP1K2-CHKHHH-09
- NMP1K2-CHKKEH-03