领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CH#KCC-00实物图
NMP1K2-CH#KCC-00商品缩略图

NMP1K2-CH#KCC-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-CH#KCC-00
商品编号
C5828470
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 6 slots, supporting up to 1200W total output power
1 Compatible with single-output (NMS-240) and dual-output (NMD-240) modules; single-output options include 5V/36A,12V/20A,24V/10A,48V/5A, dual-output supports up to 30V per channel
2 Multiple protection functions: Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (automatic recovery after cooling)
3 Rich control features: Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), voltage/current programming (PV/PC), DC OK signal (TTL level for output status), current sharing (CS) for parallel operation
4 Safety compliance: Meets medical standards (2x MOPP isolation) and ITE standards (EN60601-1, UL62368-1)
5 Wide input range: 90~264VAC or 120~370VDC; high efficiency up to 91% (typ. at full load with 24V/48V modules)
6 Environmental adaptability: Operating temperature -30~+70°C (with derating), storage temp -40~+85°C; vibration resistance (10~500Hz,2G for 60min per axis)
7 Auxiliary power: 5V/2A (front-end) and 5V/10mA (modules) for control circuits

使用场景 APPLICATIONS

Industrial automation: Powering PLCs, DCS systems, sensors, actuators
1 Medical devices: Non-patient contact equipment like diagnostic instruments, lab analyzers
2 Telecommunications: Network switches, routers, base stations
3 Test & measurement: Lab instruments, electronic component testing
4 Broadcast systems: Audio/video mixers, transmitters
5 Data centers: Server racks, storage systems
6 Prototype development: Adjustable power for electronic prototypes

注意事项 PRECAUTIONS

Installation: Use M4 screws for front-end (torque7~10Kgf-cm) and M3.5 for output terminals (torque10Kgf-cm); ensure grounding
1 Derating: Follow curves—e.g., >50°C ambient reduce load; <12V output at -15~-30°C derate to90% current
2 Parallel operation: Connect CS pins; voltage difference <0.2V between modules; total load ≤1200W
3 Control: Global ON via RC1 short to GND-P; local ON via RC2 open for NMS-240
4 Wiring: 20~26AWG for control pins (10mm strip); twist sense lines (+S/-S)
5 Safety: Do not operate without shorting connector (RC1 to GND-P) unless using global control; avoid live parts
6 Maintenance: Check for overheating, loose connections regularly
NMP1K2-CH#KCC-00实物图

NMP1K2-CH#KCC-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐