领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEE#E-07实物图
NMP1K2-HEEE#E-07商品缩略图

NMP1K2-HEEE#E-07

  • 工业品

价格:3008.79价格含税(税率13%

200+2825.86
500+2731.43
1000+2684.77
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEE#E-07
商品编号
C5810257
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 6 slots, max 1200W output
1 Wide input range: 91-264VAC /120-370VDC
2 High efficiency up to 91% (full load with 24V/48V modules)
3 Complies with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
4 Protection functions: Overload, overvoltage, overtemperature (auto-recover after cooling)
5 Support remote sense (compensate up to 0.5V drop), voltage/current programming
6 DC OK signal (TTL level) indicates module status
7 Current sharing for parallel operation (max 6 modules)
8 Aux power:5V/2A (front-end),5V/10mA (modules)
9 Low ripple & noise:150mVp-p (24V module)
10 Voltage tolerance ±1.0% for most modules

使用场景 APPLICATIONS

Industrial automation: Power PLCs, sensors, actuators
Medical equipment: Patient monitors, diagnostic tools (meets medical safety)
Telecom: Routers, switches, base stations
Test & measurement: Lab instruments requiring stable power
Data centers: Server/storage modular power
LED lighting: Large-scale LED systems needing high efficiency

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (front-end) with7-10 Kgf-cm torque; M3.5 for modules
2 Temperature derating: Reduce output current at high temps (e.g.,90% at -15~-30°C for Vo<12V)
3 Control: Global ON/OFF (RC1 short=ON); local (RC2 open=ON)
4 Parallel operation: Connect CS pins; max6 modules; total power ≤1200W
5 Wiring: Short, thick wires for parallel to minimize voltage drop
6 Initial setup: Use provided shorting connector (RC1 to GND-P)
7 Overtemperature: Wait for cooling before restarting
8 Remote sense: Use +S/-S pins to compensate wiring drop
NMP1K2-HEEE#E-07实物图

NMP1K2-HEEE#E-07

价格:3008.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐