领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEEEK-01实物图
NMP1K2-EEEEEK-01商品缩略图

NMP1K2-EEEEEK-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEEEK-01
商品编号
C5810236
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply system with two front-end options: NMP650 (4 slots, max 650W) and NMP1K2 (6 slots, max1200W)
2 Supports single output modules (NMS-240) with multiple voltage/current combinations:5V@36A,12V@20A,24V@10A,48V@5A (each up to240W) and dual output modules (NMD-240) with two30V@5A outputs (combined max240W)
3 Flexible control functions: Global ON/OFF (RC1 to GND-P: short=ON, open=OFF) and local ON/OFF (per module: RC2/RC3 to GND: open=ON, short=OFF)
4 Advanced features: Remote sense (compensates load wiring voltage drop up to0.5V), output voltage programming (PV: adjusts output via external DC signal), constant current programming (PC: trims current to40-100% of rated value), DC OK signal (TTL level for output status), current sharing (CS for parallel current balance), over-temperature alarm (T-Alarm: TTL signal for overheat)
5 Auxiliary power outputs: +5V-Aux_P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for NMS-240 modules)
6 Comprehensive protection: Over-voltage (O.V.P), over-current (O.C.P), over-temperature (O.T.P), over-load (O.L.P)
7 Mechanical design: Standard M4 mounting screws (torque7-10Kgf-cm), clear terminal pin assignments

使用场景 APPLICATIONS

1 Industrial automation: Customizable voltages for sensors, actuators, controllers
2 Test & measurement: Multiple stable outputs for component testing
3 Telecommunications: Reliable power with remote monitoring (DC OK, T-Alarm)
4 Data centers: Parallel operation for high current and redundancy
5 Embedded systems: Flexible voltage/current programming for specific device needs
6 Medical devices: Stable power with safety protections (ensure compliance with medical standards)

注意事项 PRECAUTIONS

1 Global ON/OFF: Assemble shorting connector (RC1 to GND-P) if not using global control; no output otherwise
2 Remote sense: Use twisted pairs for +S/-S pins
3 Parallel operation: Connect CS pins, voltage difference <0.2V between modules, total current ≤ sum of rated currents, max slots (4 for NMP650,6 for NMP1K2), no PC function in parallel, standby mode if load <10% rated
4 Temperature derating: For output <12V and -15~-30℃, derate current to90% of rated; follow derating curves
5 Wiring/mounting: Use recommended screws (M4/M3.5), torque limits (12Kgf-cm AC,10Kgf-cm DC), wire strip length10mm for DC terminals
6 Programming: PV/PC signals must be within specified ranges
7 Dual modules: Separate ON/OFF control for each output
NMP1K2-EEEEEK-01实物图

NMP1K2-EEEEEK-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐