领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECKKKK-08实物图
NMP1K2-ECKKKK-08商品缩略图

NMP1K2-ECKKKK-08

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-ECKKKK-08
商品编号
C5810117
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Compatible with single-output modules (NMS-240) offering multiple voltage options:5V/36A(C),12V/20A(E),24V/10A(H),48V/5A(K)
3 Wide input voltage range:90~264VAC or 120~370VDC, suitable for global applications
4 Built-in auxiliary power output:5V/2A(NMP1K2) for powering control circuits
5 Advanced functional features:remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), global/local ON/OFF control, DC OK signal (indicates output status), over-temperature alarm (T-Alarm)
6 Reliable protection mechanisms:overload (constant current limiting), overvoltage (shutdown & repower recovery), overtemperature (shutdown & auto-recovery when cool)
7 Supports current sharing for parallel operation of modules (CS pins connection, max 6 modules for NMP1K2)
8 Complies with multiple safety standards (e.g., IEC60601-1, UL62368-1) and EMC regulations
9 High efficiency (up to 91% typ.) and low leakage current (<400uA/264VAC)

注意事项 PRECAUTIONS

1 Installation:Follow recommended mounting torque (7~10 Kgf-cm for module screws), ensure proper airflow direction as per mechanical specs
2 Global ON/OFF:Must assemble the shorting connector (RC1 to GND-P) for the power supply to output; remove for external control
3 Blank slots:Must be covered with BLANK-NMS240 accessory to maintain EMC performance and safety
4 Derating considerations:When output voltage <12V and ambient temp is -15~-30°C, derate output current to 90% of rated value; follow derating curves for high temps
5 Remote sense:Use twisted-pair wires for +S/-S pins to minimize interference
6 Current sharing:When paralleling modules, ensure output voltage difference <0.2V; do not use PC function in parallel mode; total power must not exceed 1200W
7 Safety:Ensure proper grounding (FG terminal) to prevent electric shock; avoid overloading individual modules beyond their rated power (240W per module)
8 Wiring:Use appropriate wire sizes and avoid loose connections to prevent voltage drops or overheating
NMP1K2-ECKKKK-08实物图

NMP1K2-ECKKKK-08

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐