领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCCCEC-02实物图
NMP1K2-HCCCEC-02商品缩略图

NMP1K2-HCCCEC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCCEC-02
商品编号
C5810104
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot front-end supporting up to 1200W total power, compatible with NMS-240 (single output) and NMD-240 (dual output) modules
2 Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, etc.), earth leakage current ≤400uA @264VAC
3 Flexible output configuration: Modules offer adjustable voltage ranges (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V) and rated currents (36A for5V,20A for12V,10A for24V,5A for48V), max 240W per module
4 Intelligent control functions: Global/local remote on/off, remote sense (compensates up to0.5V wiring drop), output voltage programming (PV), output current programming (PC), current sharing (CS for parallel balance), DC OK signal (TTL level indicating output status), overtemperature alarm (T-Alarm)
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown & repower recovery), overtemperature (shutdown & auto-recover when cooled), short circuit protection
6 High performance: Up to91% efficiency (full load with H/K modules at24V/48V), power factor >0.95@230VAC full load
7 Auxiliary power: 5V/2A auxiliary output for control circuits

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, medical imaging accessories (compatible with medical safety standards)
2 Industrial automation: PLC systems, DCS, robotics, factory automation lines requiring multiple voltage outputs
3 Test & measurement: Lab test benches, electronic measurement equipment needing precise adjustable power
4 Communication systems: Telecom base stations, data centers, network devices requiring stable modular power
5 LED applications: High-power LED arrays, stage lighting systems with diverse voltage needs
6 Renewable energy: Inverter supporting systems, battery charging for solar/wind power setups

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use recommended screws (M4 for front-end, M3.5 for output terminals) with specified torque (12Kgf-cm for AC input,10Kgf-cm for DC output)
2 Derating guidelines: Reduce output current to90% if output voltage <12V and ambient temp is -15°C to-30°C; follow derating curves based on ambient temp and input voltage
3 Operation: Use the provided shorting connector (RC1 to GND-P) if not using external global control; for parallel operation, connect CS pins of modules, ensure output voltage difference <0.2V among modules, total load ≤1200W
4 Safety precautions: Do not exceed rated parameters; avoid touching live parts when powered on; operate in dry, dust-free environments within -30°C to+70°C
5 Maintenance: Regularly inspect for loose connections, overheating, or abnormal noise; replace modules only with compatible Meanwell NMS/NMD series
NMP1K2-HCCCEC-02实物图

NMP1K2-HCCCEC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐