领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECHHHK-04实物图
NMP1K2-ECHHHK-04商品缩略图

NMP1K2-ECHHHK-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECHHHK-04
商品编号
C5810088
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting multiple output modules (5V/36A,12V/20A,24V/10A,48V/5A, etc.)
2 Wide input voltage range:90~264VAC or120~370VDC, adapting to diverse power grid conditions
3 High efficiency up to91% (full load with H/K module at24V/48V), reducing energy loss
4 Compliance with safety standards like EN60601-1(medical) and EN62368-1(ITE), ensuring safe operation
5 Comprehensive protection: overload, overvoltage, overtemperature, short circuit protection
6 Remote monitoring and control functions: DC OK signal, remote ON/OFF, remote sense for voltage drop compensation
7 Current sharing capability for parallel module operation, balancing load distribution
8 Adjustable output voltage range for different modules (e.g.,3~6V for5V module,15~30V for24V module)
9 Low ripple and noise (max100~250mVp-p), suitable for sensitive electronic devices
10 Built-in auxiliary power output (5V/2A for NMP1K2) for control circuits

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators and control panels
2 Medical equipment: Compatible with devices requiring 2x MOPP isolation (diagnostic instruments, patient monitors)
3 Test and measurement instruments: Providing stable power for precision testing tools
4 Communication systems: Powering routers, switches in data centers or telecom rooms
5 Industrial control systems: Supporting control components in manufacturing lines
6 Laboratory equipment: Supplying adjustable power for R&D experiments
7 Broadcast/media equipment: Powering low-noise professional audio/video devices

注意事项 PRECAUTIONS

1 Ensure sufficient ventilation to avoid overheating; do not block air flow paths
2 Follow mounting specs: use M4 screws with torque7~10Kgf-cm, do not exceed max penetration depth
3 Parallel operation notes: connect CS pins, ensure output voltage difference <0.2V, do not exceed 1200W total power
4 For output voltage <12V and ambient temp -15~-30°C, derate output current to90% of rated value
5 Assemble the shorting connector (RC1 to GND-P) for normal operation
6 Use 20~26AWG wire for control signals and follow pin assignments correctly
7 Do not disassemble without professional guidance; contact manufacturer for maintenance
8 Disconnect power before wiring/maintenance and ensure proper grounding
NMP1K2-ECHHHK-04实物图

NMP1K2-ECHHHK-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐