领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECHCKC-00实物图
NMP1K2-ECHCKC-00商品缩略图

NMP1K2-ECHCKC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-ECHCKC-00
商品编号
C5810071
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (each module up to 240W)
2 Wide input voltage range: AC90~264V or DC120~370V, adapting to various power grid environments
3 High efficiency up to 91% (typical for H/K modules at nominal 24V/48V full load), reducing energy loss
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004, suitable for medical and industrial applications
5 Comprehensive protection mechanisms: Overload (shut down output, re-power to recover), overvoltage (constant current limiting), overtemperature (shut down output, auto recover when temperature drops)
6 Rich remote control functions: Remote sense (compensate voltage drop up to 0.5V), remote on/off (open=on, short=off), output voltage/current programming (PV/PC pins)
7 Current sharing function for parallel operation of modules, ensuring balanced load distribution
8 DC OK signal (TTL level) to indicate output status, and T-Alarm signal for overtemperature warning
9 Compact mechanical size, easy to install with specified mounting torque (7~10Kgf-cm for M4 screws)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring high isolation (2x MOPP) like patient monitors, diagnostic instruments
2 Industrial automation: Power supply for PLCs, DCS systems, servo drives, and other control equipment
3 Test and measurement: Used in electronic test instruments, laboratory equipment needing stable and adjustable power
4 Communication systems: Power for routers, switches, base stations, ensuring reliable operation
5 Data centers: Modular power supply for server racks, providing flexible power allocation
6 Other applications: Industrial IoT devices, renewable energy systems, and any equipment needing high-efficiency modular power

注意事项 PRECAUTIONS

1 Installation: Follow specified mounting torque (7~10Kgf-cm for M4 screws), ensure proper airflow direction as per mechanical specs
2 Derating requirements: When output voltage <12V and ambient temperature is between -15℃ and -30℃, output current should be derated to 90% of rated current; adjust load according to ambient temperature and input voltage as per derating curves
3 Wiring: Ensure correct connection for remote control (RC pins), remote sense (+S/-S), and programming (PV/PC) to avoid malfunction
4 Parallel operation: When modules are paralleled, connect CS pins together; ensure output voltage difference between modules <0.2V; do not use PC function in parallel; total output power should not exceed 1200W
5 Global ON/OFF: If not using global ON/OFF function, install the shorting connector (RC1 to GND-P) to enable output
6 Static protection: Handle the power supply with anti-static measures to prevent damage to electronic components
7 Maintenance: Do not disassemble the device without professional guidance; ensure power is disconnected before any maintenance work
NMP1K2-ECHCKC-00实物图

NMP1K2-ECHCKC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐