领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEEHEK-00实物图
NMP1K2-CEEHEK-00商品缩略图

NMP1K2-CEEHEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CEEHEK-00
商品编号
C5809555
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots, supporting flexible configuration of output modules (single output:5V/36A,12V/20A,24V/10A,48V/5A; dual output options available)
High total power capacity up to 1200W, meeting diverse power needs of multi-component systems
Wide input voltage range:90~264VAC or120~370VDC, adaptable to different power grid environments
Compliance with multiple safety standards: medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.), ensuring safe use in medical and industrial scenarios
Multiple protection functions: overload protection (constant current limiting), overvoltage protection (shutdown and recover after re-power), overtemperature protection (automatic recovery after cooling)
Rich remote control and monitoring features: remote sense (compensate for voltage drop up to0.5V), global/local ON/OFF control, DC OK signal (TTL level indicating output status), T-Alarm signal (overtemperature alarm)
Current sharing capability: allows parallel connection of modules to balance current distribution, suitable for high-power applications
Auxiliary power output:5V/2A for front-end,5V/10mA for modules, supporting external control circuits
High efficiency (up to91% typical), reducing energy loss and heat generation

使用场景 APPLICATIONS

Medical equipment: Suitable for devices requiring strict safety standards (like diagnostic instruments, patient monitoring systems) due to compliance with medical safety regulations
Industrial automation: Power supply for PLCs, DCS systems, servo drives, and other industrial control components in manufacturing lines
Test and measurement instruments: Provides stable and configurable power for electronic testing equipment (oscilloscopes, signal generators)
Communication systems: Supports base stations, network switches, and communication equipment with multiple power requirements
Data centers: Supplies power to server racks, storage devices, and network infrastructure components
Laboratory research: Used in R&D environments for prototyping and testing electronic devices with varying power needs
Industrial control panels: Powers multiple control modules and sensors in industrial control cabinets

注意事项 PRECAUTIONS

Installation: Ensure proper mounting with recommended screw size (M4) and torque (7~10 Kgf-cm), maintain correct airflow direction for heat dissipation
Derating guidelines: When output voltage is below12V and ambient temperature is between-15℃ and-30℃, reduce output current to90% of rated value; follow derating curves for different ambient temperatures and input voltages
Remote control: For global ON/OFF, ensure the shorting connector is assembled (RC1 to GND-P) if not using external control; local ON/OFF requires correct connection of RC2/RC3 pins to GND
Parallel operation: When connecting modules in parallel, ensure CS pins are connected mutually; output voltage difference between modules should be less than0.2V; total output power should not exceed1200W; use short and large-diameter wires for parallel connections
Safety precautions: Always ground the device properly; avoid overloading beyond rated power; do not disassemble the power supply without professional guidance
Auxiliary power: Do not exceed the maximum load current of auxiliary power outputs (5V/2A for front-end,5V/10mA for modules)
Signal handling: Follow TTL level specifications for DC OK and T-Alarm signals; do not exceed the maximum sourcing current (10mA) for these signals
NMP1K2-CEEHEK-00实物图

NMP1K2-CEEHEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐