领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#EEHCH-00实物图
NMP1K2-#EEHCH-00商品缩略图

NMP1K2-#EEHCH-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-#EEHCH-00
商品编号
C5809564
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC (47~63Hz) or 120~370VDC
3 High efficiency: Up to 91% typical at full load (for H/K modules at 24V/48V nominal voltage)
4 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards (UL62368-1, EN60601-1 Ed.3.1, etc.)
5 Supports multiple output modules: NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A; adjustable voltage ranges) and NMD-240 (dual output:30V@5A each, combined 240W max)
6 Rich protection functions: Overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (shut down and auto-recover when temp drops)
7 Flexible control options: Global ON/OFF (via RC1 and GND-P) and local ON/OFF (per module via RC2/RC3 and GND)
8 Current sharing capability for parallel operation of NMS-240 modules (max 6 slots for NMP1K2)
9 DC OK signal (TTL level) to indicate output status; T-Alarm signal for overtemperature alert
10 Auxiliary power output:5V/2A (for NMP1K2) and5V/10mA per module
11 Compact mechanical size:250×127×41mm (L×W×H), net weight ~2kg; mounting torque for screws:7~10 Kgf-cm for M4 screws

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, and treatment equipment requiring high safety compliance
2 Industrial automation: PLC systems, motor drives, and control panels needing multiple adjustable DC outputs
3 Test and measurement instruments: Oscilloscopes, power analyzers, and lab equipment requiring stable and precise power supply
4 Communication systems: Base stations, routers, and network switches needing reliable power with multiple outputs
5 Server and data center applications: Powering servers, storage devices, and peripheral equipment
6 LED lighting systems: High-power LED displays or street lighting requiring multiple voltage levels
7 Custom electronic systems: Prototyping and production of devices needing flexible power configurations

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with a torque of7~10 Kgf-cm; ensure proper airflow direction as per mechanical specs
2 Derating guidelines:
3 When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to90% of rated value
4 Follow the derating curve for ambient temperature and input voltage to avoid overheating
5 Wiring:
6 Ensure correct connection of remote sense pins (+S/-S) to compensate for voltage drop in load wiring
7 For parallel operation of NMS-240 modules: Connect CS pins together, keep voltage difference <0.2V between modules, and do not exceed total1200W power limit
8 Use the provided shorting connector between RC1 (CN32-PIN6) and GND-P (CN32-PIN3) if global ON/OFF control is not used
9 Protection: Do not exceed the rated current or power of any module; avoid short circuits on output terminals
10 Safety: Comply with local electrical safety regulations during installation and maintenance; disconnect power before servicing
NMP1K2-#EEHCH-00实物图

NMP1K2-#EEHCH-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐