领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#CHEEK-04实物图
NMP1K2-#CHEEK-04商品缩略图

NMP1K2-#CHEEK-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#CHEEK-04
商品编号
C5809468
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

MW NMP1K2-#CHEEK-04 is a 1200W modular power supply from the NMP series, featuring 6 slots for flexible configuration. Key features include:
1 Modular design: Supports single-output (NMS-240) and dual-output (NMD-240) modules with adjustable voltages (5V/36A,12V/20A,24V/10A,48V/5A, dual 30V/5A etc.)
2 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1)
3 High efficiency: Up to 91% at full load with H/K modules (24V/48V)
4 Power factor correction: PF>0.95 at 230VAC full load, PF>0.98 at115VAC full load
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto-recover after cooling)
6 Remote control: Global ON/OFF (via RC1) or local ON/OFF (via RC2/RC3 for modules)
7 Monitoring functions: DC OK signal (TTL level, indicates module output status), T-Alarm signal (overtemperature warning)
8 Programmability: Output voltage (PV pin) and current (PC pin) programming
9 Current sharing: Supports parallel operation of NMS-240 modules for load balancing
10 Auxiliary power: 5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
11 Environmental resilience: Wide operating temperature range (-30~+70°C), vibration resistance (10-500Hz,2G)
12 Compact size: 250×127×41mm (L×W×H) for easy integration

使用场景 APPLICATIONS

MW NMP1K2-#CHEEK-04 modular power supply is suitable for various applications requiring flexible, reliable power:
1 Medical equipment: Patient monitors, diagnostic devices, medical imaging systems (complies with medical safety standards)
2 Industrial automation: PLCs, DCS systems, robotics, factory automation lines needing multiple voltage outputs
3 Test & measurement: Lab instruments requiring precise, stable power with adjustable voltage/current
4 Communication systems: Telecom base stations, network devices needing scalable power solutions
5 Data centers: Server racks or equipment requiring modular power configurations
6 LED lighting: High-power LED arrays needing multiple voltage/current settings
7 Renewable energy: Power management for solar/wind systems requiring flexible output configurations

注意事项 PRECAUTIONS

To ensure safe and optimal operation of MW NMP1K2-#CHEEK-04, note the following:
1 Installation: Use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal); ensure proper grounding
2 Temperature derating: Reduce output current at ambient temps above +50°C (refer to derating curve); for output voltage <12V and temps between -15~-30°C, derate to90% of rated current
3 Parallel operation: For NMS-240 modules, connect CS pins together; output voltage difference between modules must be <0.2V; total power should not exceed1200W; max6 modules in parallel; avoid using PC function in parallel
4 Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (up to0.5V)
5 ON/OFF control: Global control via RC1 (short to GND-P for ON, open for OFF); local control via RC2 (open for ON, short for OFF for NMS-240; RC2/RC3 for NMD-240)
6 Safety: Disconnect AC power before servicing; do not touch live parts; avoid operating without proper insulation
7 Storage: Store in dry, cool environment (-40~+85°C,10-95% RH non-condensing)
8 Accessories: Use correct mating connectors (HRS DF11 series); fill blank slots with BLANK-NMS240 accessory
9 Monitoring: Use DC OK signal to check module output status; T-Alarm signal indicates overtemperature
10 Programmability: Follow guidelines for PV (voltage) and PC (current) programming to avoid damage
NMP1K2-#CHEEK-04实物图

NMP1K2-#CHEEK-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐