领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCKKC#-03实物图
NMP1K2-CCKKC#-03商品缩略图

NMP1K2-CCKKC#-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-CCKKC#-03
商品编号
C5809479
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input range: 90~264VAC / 120~370VDC, 47~63Hz; high power factor (PF>0.95@230VAC full load)
3 Complies with medical safety standards (2x MOPP between primary-secondary) and ITE standards (UL62368-1, EN60601-1 Ed3.1)
4 Multiple output module options: Single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V/5A each, combined 240W max)
5 Rich functional support: Remote sense (compensates up to 0.5V wiring drop), voltage/current programming (PV/PC), DC OK signal (TTL level), over-temperature alarm (T-Alarm), current sharing for parallel operation
6 Comprehensive protections: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto-recover after cooling), short circuit protection
7 Auxiliary power: 5V@2A (front-end) and 5V@10mA (modules)
8 Flexible ON/OFF control: Global (RC1) and local (RC2/RC3) options

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (meets medical safety requirements)
2 Industrial automation: PLC systems, industrial control panels, robotics (modular design adapts to diverse voltage needs)
3 Test and measurement: Equipment requiring multiple stable voltage outputs for component testing
4 Telecommunications: Base stations, network devices needing reliable power with various output modules
5 Data centers: Auxiliary power for server racks or peripherals with different voltage requirements
6 Research labs: Custom experimental setups needing adjustable voltages and current sharing

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm for front-end AC terminal,10Kgf-cm for module DC terminal)
2 Derating: For output voltage <12V and ambient temp -15~-30°C, derate current to 90% rated; follow derating curves for ambient temp and input voltage
3 Parallel operation: Connect CS pins together; output voltage difference between modules <0.2V; total power ≤1200W; use short/large diameter wiring
4 ON/OFF control: Assemble the shorting connector (RC1 to GND-P) for output; note global/local control logic (open/short for ON/OFF)
5 Wiring: Use 20~26AWG wire for module control pins; twist remote sense lines to reduce noise
6 Environment: Operate within -30~+70°C (derate above 50°C); avoid condensation (20~90% RH non-condensing)
7 Safety: Disconnect AC power before servicing; do not exceed module rated current/voltage; fill blank slots with BLANK-NMS240 accessory
NMP1K2-CCKKC#-03实物图

NMP1K2-CCKKC#-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐