领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCKEEH-00实物图
NMP1K2-CCKEEH-00商品缩略图

NMP1K2-CCKEEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CCKEEH-00
商品编号
C5809454
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (1200W max, 6 slots) from MW (明纬), model NMP1K2-CCKEEH-00, part of NMP series.
2 Wide input range: 90-264VAC or 120-370VDC, 47-63Hz; high power factor (>0.95@230VAC full load).
3 High efficiency: Up to 91% (typical for H/K modules at nominal 24V/48V).
4 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (EN60601-1 Ed3.1, UL62368-1, etc.).
5 Multiple protection functions: Over-temperature (auto-recover after cool-down), over-voltage (shutdown, re-power to recover), over-load (constant current limiting), inrush current limiting, leakage current <400uA@264VAC.
6 Flexible functions: Remote sense (compensate up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), current sharing (for parallel operation), global/local ON/OFF control.
7 Compact mechanical design: Dimensions 250×127×41mm; mounting with M4 screws (recommended torque: AC input 12Kgf-cm, DC output 10Kgf-cm).

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels requiring stable modular power.
2 Medical equipment: Suitable for diagnostic devices, patient monitors, and lab instruments (complies with medical safety standards).
3 Telecommunications: Supporting routers, switches, base stations, and network gear in telecom infrastructure.
4 Test & measurement: Lab equipment like oscilloscopes, signal generators needing adjustable, reliable DC power.
5 Data centers: Modular power supply for server racks, storage systems, or network hardware.
6 Precision instrumentation: Powering analytical devices, industrial meters, and other precision equipment.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal; use recommended screw sizes and torque values (M4 for mounting,12Kgf-cm for AC input,10Kgf-cm for DC output) to avoid loose connections.
2 Derating guidelines: Follow derating curves—e.g., when output voltage <12V and ambient temperature is -15°C to -30°C, derate output current to90% of rated value; adjust load based on ambient temperature and input voltage (refer to product's derating curve).
3 Parallel operation: When connecting modules in parallel, link CS pins for current sharing; total output power must not exceed1200W; max6 modules in parallel (NMP1K2); ensure output voltage difference between parallel modules <0.2V; use short, large-diameter wires for parallel connections.
4 ON/OFF control: For global ON/OFF, ensure the shorting connector (RC1 to GND-P) is installed; local control via RC2/RC3 pins (open circuit=ON, short circuit=OFF).
5 Environmental conditions: Operate within -30°C to +70°C (derate as per curve); avoid condensing humidity (20-90% RH non-condensing); store in -40°C to +85°C environment.
6 Safety: Do not operate with damaged casing; avoid touching live parts during operation; disconnect AC power before maintenance or module replacement; comply with local electrical safety regulations.
NMP1K2-CCKEEH-00实物图

NMP1K2-CCKEEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐