ICS12LF02NOM1-FB
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥522.44价格含税(税率13%)
- 商品型号
- ICS12LF02NOM1-FB
- 商品编号
- C5740486
- 商品毛重
1克(g)
现货: 0
购买数量
(10个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Ecolab-certified and FDA-compliant, suitable for food and beverage industries requiring high hygiene standards.
2
Stainless steel (AISI316L) housing and FDA-certified plastic front, resistant to common acids, alkalis, and cleaning agents.
3
IP69K rating, enabling high-pressure washdown resistance for harsh cleaning processes.
4
Flush mounting design, ideal for integration into metal surfaces without interference.
5
Nominal sensing distance of 2mm (for Fe360 steel), with reduction factors applicable to other metals.
6
Wide DC voltage range: 10-36VDC, compatible with various industrial power supplies.
7
NPN output type with normally open state, supporting up to 200mA output current at 50°C (150mA at 80°C).
8
Built-in protection: reverse polarity, short circuit, overvoltage, and transient (4kV/0.5J) protection.
9
M12 plug connection (IEC60947-5-2 compliant), ensuring secure and quick installation.
10
Laser-engraved text on housing for permanently legible identification.
11
Extended operating temperature range: -40°C to +80°C, suitable for extreme industrial environments.
12
Compliance with CE and UL safety standards.
13
Visible LED indication (4x90° yellow) for output ON status.
使用场景 APPLICATIONS
1
Food and beverage processing lines: Detecting containers, bottles, or packaging components in filling/capping/labeling machines requiring high-pressure cleaning.
2
Pharmaceutical manufacturing: Positioning and counting vials/blister packs in hygiene-sensitive production areas.
3
Packaging machinery: Ensuring package alignment on conveyors or detecting missing items.
4
Conveyor systems: Monitoring metal parts/products in automotive/electronics/logistics industries with flush mounting needs.
5
Chemical processing: Detecting metal containers in areas exposed to mild acids/alkalis.
6
Hygiene-critical environments: Applications needing Ecolab-certified equipment for strict sanitation protocols.
注意事项 PRECAUTIONS
1
Installation: Follow flush mounting guidelines (Picture1A for single, Picture2A for multiple sensors). Maintain minimum spacing: ≥12mm between adjacent sensors, ≥12mm (6x nominal distance) between opposite sensors.
2
Wiring: Use compatible M12 cables (e.g., CONB14NF series) and refer to NPN normally open wiring diagram.
3
Temperature: Do not operate outside -40°C to +80°C range.
4
Load: Avoid exceeding max output current (200mA at50°C,150mA at80°C).
5
Cleaning: Use Ecolab-certified agents; high-pressure washdown allowed but avoid direct spray on M12 plug seal.
6
Metal compatibility: Adjust sensing distance for non-Fe360 metals (e.g., aluminum reduces to ~40% of nominal).
7
Protection: Verify wiring polarity before powering on despite reverse polarity protection.

ICS12LF02NOM1-FB
价格:¥522.44
购买数量
(10个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- IN40-D0202K
- S-1112B29PI-L6OTFU
- S-1312A30-A4T1U3
- ICS18L50F08NCM1E1
- IN5121
- S-1112B2JPI-L7PTFU
- S-1312B10-M5T1U3
- ICS18L50F08PCB2E1
- IN7-3RD-SMA
- INA129A
- S-1112B31PI-L6QTFU
- ICS18L50N14NCB2E1
- S-1312B15-M5T1U3
- S-1112B36MC-L6VTFG
- INA2128UA-1
- S-1112B37MC-L6WTFG
- S-1312B17-A4T1U3
- ICS18L50N14NOM1E1
- S-1112B38MC-L6XTFG
- S-1312B20-A4T2U3
- IND066