我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICS18L50N14NOM1E1实物图
ICS18L50N14NOM1E1商品缩略图

ICS18L50N14NOM1E1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:665.88价格含税(税率13%

商品型号
ICS18L50N14NOM1E1
商品编号
C5740504
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 E1-type approved by German Federal Motor Transport Authority, compliant with automotive standards for vehicle mounting
2 Extended sensing range (2x standard), reducing mechanical damage risk and machine downtime
3 Stainless steel housing (AISI304) for high durability, suitable for harsh environments
4 Wide power supply range (8-60V DC) to adapt to mobile equipment battery variations
5 Load dump protection against voltage peaks from alternator-battery disconnection
6 High EMC immunity: 200V/m radiated noise resistance,10V conducted RF noise resistance, preventing false actuation
7 IP67/IP68 (2m submersion 24h)/IP69K ratings, resistant to liquid cleaners, degreasers and harsh washing cycles
8 LED indicators: green (operational status), yellow (output status; blinking indicates short circuit or overload)
9 Milled section for wrench grip, easy to install; available with 2m PUR cable or M12 plug
10 Stable performance from -40°C to +85°C, with highly repeatable measurements
11 Customizable to specific OEM requests (e.g., special cables/connectors)
12 Multiple housing sizes: M12, M18, M30 with sensing distances from 4mm to 22mm

使用场景 APPLICATIONS

1 Position and presence sensing of metal objects on trucks, earth-moving equipment, agriculture machines, mobile cranes and buses
2 Outdoor mobile applications requiring resistance to extreme temperatures (-40°C to +85°C), high shock/vibration (20g vibration,100g shock)
3 Environments with high radio frequency noise (near vehicle electronics) needing reliable EMC performance
4 Mobile equipment where battery voltage fluctuations are common (8-60V DC compatibility)
5 Applications demanding long service life and minimal downtime (low mechanical damage risk from extended sensing range)

注意事项 PRECAUTIONS

1 Follow installation spacing guidelines: For flush sensors, ensure distance ≥3xSn from other metal objects; for non-flush sensors, maintain ≥3xSn distance and ≥3xd spacing from adjacent sensors
2 Operate within the specified temperature range (-40°C to +85°C) and power supply range (8-60V DC)
3 Do not exceed the maximum output current (200mA) to avoid damage
4 Monitor LED indicators: Blinking yellow LED indicates short circuit or overload; green LED off means sensor is non-operational
5 Use correct tightening torque: ICS12 (17.5Nm), ICS18 (27.5Nm), ICS30 (50Nm) to ensure proper mounting and IP rating
6 Ensure cable/plug connections are secure to maintain IP protection; use compatible connectors (M12 plug) and mounting brackets (AMB series, sold separately)
7 For multiple sensors installed together, maintain recommended spacing to prevent interference
8 Refer to the latest product specification sheet from Carlo Gavazzi for updated information before installation
ICS18L50N14NOM1E1实物图

ICS18L50N14NOM1E1

价格:665.88

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐