领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EI1805TBCSS实物图
EI1805TBCSS商品缩略图

EI1805TBCSS

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:878.28价格含税(税率13%

商品型号
EI1805TBCSS
商品编号
C5727836
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Stainless steel housing (material grade 1.4301) for excellent corrosion resistance and long-term durability
2 AC power supply range of 20 to 250 VAC, compatible with various industrial power systems
3 SCR output type supporting both make and break switching operations
4 IP67 protection rating, ensuring resistance to dust, water immersion, and harsh environmental conditions
5 Bright yellow LED ring indicator for real-time visualization of output status
6 Overvoltage protection to prevent damage from electrical surges
7 Available in both long and short housing styles to fit different installation spaces
8 Connection options include 2m oil-proof PVC cable (grey) or M12 double-keyed plug for flexible mounting
9 Wide operating temperature range (-25°C to +70°C) and storage temperature range (-30°C to +80°C)
10 Compliant with CE, UL, and CSA safety standards for reliable performance in regulated environments

使用场景 APPLICATIONS

1 Manufacturing assembly lines: Detect presence of metal components to control production flow
2 Conveyor systems: Monitor position of goods to trigger sorting or stopping actions
3 Packaging machinery: Count items or verify correct placement before packaging
4 Automotive production: Ensure proper alignment of parts during assembly processes
5 Material handling equipment: Identify presence of metal containers or pallets
6 Machine tools: Confirm tool position or workpiece presence for automated operations
7 Food and beverage processing: Suitable for wet or dusty environments due to IP67 rating and stainless steel construction
8 Industrial automation systems: Integrate into control circuits for precise object detection

注意事项 PRECAUTIONS

1 Installation: Keep the sensor's cable separate from power cables (e.g., motor control cables) to avoid inductive voltage interference
2 Cable handling: Do not pull the cable to prevent strain; route it properly without tension
3 Mechanical stop: Do not use the proximity switch as a mechanical stop, as this may damage the sensor
4 Mobile carrier mounting: Avoid repetitive flexing of the cable if installed on moving parts
5 Wiring: Follow the correct wiring diagram (TB CS or TB OS) based on the sensor type
6 Power supply: Ensure the input voltage matches the specified range (20-250 VAC)
7 Tightening torque: Adhere to recommended torque values (e.g., M18 models require 17.5 Nm) during installation
8 Environmental: Avoid exposing the sensor to conditions beyond its rated temperature or protection range
9 Maintenance: Regularly check the sensing face for dirt or damage to maintain accurate detection
EI1805TBCSS实物图

EI1805TBCSS

价格:878.28

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐